Part Details for SR103 by International Semiconductor Inc
Overview of SR103 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR103
SR103 CAD Models
SR103 Part Data Attributes
|
SR103
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SR103
International Semiconductor Inc
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SR103
This table gives cross-reference parts and alternative options found for SR103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB130T26A | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | SR103 vs SB130T26A |
1N5818-T/B | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | SR103 vs 1N5818-T/B |
1N5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, DO-41, 2 PIN | Vishay Intertechnologies | SR103 vs 1N5818 |
SR130M03 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR103 vs SR130M03 |
1N5818-T | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SR103 vs 1N5818-T |
1N5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, | Jinan Jingheng Electronics Co Ltd | SR103 vs 1N5818 |
SR130U06 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR103 vs SR130U06 |
1N5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | SR103 vs 1N5818 |
1N5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | SR103 vs 1N5818 |
SR130H02 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR103 vs SR130H02 |