Part Details for SR1206FR-0749R9L by YAGEO Corporation
Overview of SR1206FR-0749R9L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-0749R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR1206FR-0749R9L-ND
|
DigiKey | RES 49.9 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0487 | Buy Now |
DISTI #
SR1206FR-0749R9L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 49.9Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-0749R9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now |
DISTI #
603-SR1206FR-0749R9L
|
Mouser Electronics | Thick Film Resistors - SMD 49.9 Ohms 1/4 W 1206 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0380 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0177 | Buy Now |
Part Details for SR1206FR-0749R9L
SR1206FR-0749R9L CAD Models
SR1206FR-0749R9L Part Data Attributes:
|
SR1206FR-0749R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-0749R9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-0749R9L
This table gives cross-reference parts and alternative options found for SR1206FR-0749R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-0749R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTE49R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206FR-0749R9L vs RK73H2BXTE49R9F |
TSR8GF49R9V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | SR1206FR-0749R9L vs TSR8GF49R9V |
RK73H2BXTED49R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206FR-0749R9L vs RK73H2BXTED49R9F |
RMC120649.91%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | SR1206FR-0749R9L vs RMC120649.91%N |
232272914999L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | SR1206FR-0749R9L vs 232272914999L |
CR1206TT100V49.9R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Precision Resistive Products Inc | SR1206FR-0749R9L vs CR1206TT100V49.9R+/-1% |
CR-06FL7--49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206FR-0749R9L vs CR-06FL7--49R9 |
RK73H2BLTEB49R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206FR-0749R9L vs RK73H2BLTEB49R9F |
TFA1206R49R9F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SR1206FR-0749R9L vs TFA1206R49R9F-T5 |
MR12X49R9FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SR1206FR-0749R9L vs MR12X49R9FGL |