Part Details for SR1206FR-07576RL by YAGEO Corporation
Overview of SR1206FR-07576RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-07576RL
SR1206FR-07576RL CAD Models
SR1206FR-07576RL Part Data Attributes:
|
SR1206FR-07576RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-07576RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-07576RL
This table gives cross-reference parts and alternative options found for SR1206FR-07576RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-07576RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-5760-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-07576RL vs MC1206P-5760-FT101 |
RMS12R-576R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | SR1206FR-07576RL vs RMS12R-576R-F |
FCF06FV-5760-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206FR-07576RL vs FCF06FV-5760-W |
CTTKFR1206FTE5760 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | SR1206FR-07576RL vs CTTKFR1206FTE5760 |
MC1206-5760-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | SR1206FR-07576RL vs MC1206-5760-FB101W |
232272475761 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-07576RL vs 232272475761 |
1206S4F5760T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206FR-07576RL vs 1206S4F5760T5E |
SG73P2BTTDD5760F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206FR-07576RL vs SG73P2BTTDD5760F |
FCF06FV-5760 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206FR-07576RL vs FCF06FV-5760 |
RC1206FR-13576R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206FR-07576RL vs RC1206FR-13576R |