Part Details for SR1210FR-07300RL by YAGEO Corporation
Overview of SR1210FR-07300RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1210FR-07300RL
SR1210FR-07300RL CAD Models
SR1210FR-07300RL Part Data Attributes
|
SR1210FR-07300RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1210FR-07300RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1210FR-07300RL
This table gives cross-reference parts and alternative options found for SR1210FR-07300RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210FR-07300RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR043000F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SR1210FR-07300RL vs CR043000F |
NRCW25F3000TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | SR1210FR-07300RL vs NRCW25F3000TRF |
BCTS001210-300RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | SR1210FR-07300RL vs BCTS001210-300RFTP |
RK73H2EGBK3000F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210FR-07300RL vs RK73H2EGBK3000F |
PWR14F3000TEU | Fixed Resistor, 0.5W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | SR1210FR-07300RL vs PWR14F3000TEU |
RK73H2ERTTDB3000F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | SR1210FR-07300RL vs RK73H2ERTTDB3000F |
RK73H2ETTED3000F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210FR-07300RL vs RK73H2ETTED3000F |
CRS1210AFX-3000ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | SR1210FR-07300RL vs CRS1210AFX-3000ELF |
RMC1/4K301FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SR1210FR-07300RL vs RMC1/4K301FB |
CRB32TR301F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | SR1210FR-07300RL vs CRB32TR301F |