Part Details for SR2010FK-073K57L by YAGEO Corporation
Overview of SR2010FK-073K57L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR2010FK-073K57L
SR2010FK-073K57L CAD Models
SR2010FK-073K57L Part Data Attributes
|
SR2010FK-073K57L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2010FK-073K57L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR2010FK-073K57L
This table gives cross-reference parts and alternative options found for SR2010FK-073K57L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2010FK-073K57L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276163572L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR2010FK-073K57L vs 232276163572L |
MC2010-3571-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SR2010FK-073K57L vs MC2010-3571-FTW |
MR20X3571FQL | Fixed Resistor, 0.5W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR2010FK-073K57L vs MR20X3571FQL |
RK73HW2HRTBK3571F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | SR2010FK-073K57L vs RK73HW2HRTBK3571F |
MC2010L6F3571SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | SR2010FK-073K57L vs MC2010L6F3571SE |
MR20X3571FTL | Fixed Resistor, 0.5W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR2010FK-073K57L vs MR20X3571FTL |
RMEF2010FT3K57 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | SR2010FK-073K57L vs RMEF2010FT3K57 |
MC2010P-3571-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | SR2010FK-073K57L vs MC2010P-3571-FT101W |
BCTS002010-3571FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | SR2010FK-073K57L vs BCTS002010-3571FTE |
ERJU1DF3571U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | SR2010FK-073K57L vs ERJU1DF3571U |