Part Details for SR30-10PE-4P by Hirose Electric Co Ltd
Overview of SR30-10PE-4P by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-R30XGEU | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free | |
0603CS-R30XGEW | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free | |
0603CS-R30X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for SR30-10PE-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CIRCULAR CONNECTOR, 4 CONTACT(S), BRASS/ZINC ALLOY, MALE, SOLDER TERMINAL, PLUG | 10 |
|
$10.1250 / $13.5000 | Buy Now |
Part Details for SR30-10PE-4P
SR30-10PE-4P CAD Models
SR30-10PE-4P Part Data Attributes
|
SR30-10PE-4P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR30-10PE-4P
Hirose Electric Co Ltd
Circular Connector, 4 Contact(s), Brass/Zinc Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMIUM AND NICKEL PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |