Part Details for SR301C474KAATRX by Kyocera AVX Components
Overview of SR301C474KAATRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR301C474KAATRX
SR301C474KAATRX CAD Models
SR301C474KAATRX Part Data Attributes
|
SR301C474KAATRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR301C474KAATRX
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.47uF, 3015
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR301C474KAATRX
This table gives cross-reference parts and alternative options found for SR301C474KAATRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR301C474KAATRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL651C474KABT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Kyocera AVX Components | SR301C474KAATRX vs SL651C474KABT |
SR301C474KAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR301C474KAATRX vs SR301C474KAT |
SL651C474KABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Kyocera AVX Components | SR301C474KAATRX vs SL651C474KABTR1 |
101T3BW474KR4CT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Johanson Dielectrics Inc | SR301C474KAATRX vs 101T3BW474KR4CT |
SR301C474KAATR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SR301C474KAATRX vs SR301C474KAATR1 |
SR301C474KATTRX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Kyocera AVX Components | SR301C474KAATRX vs SR301C474KATTRX |
SRR07D474KWX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | KEMET Corporation | SR301C474KAATRX vs SRR07D474KWX |
SR301C474KATTR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Kyocera AVX Components | SR301C474KAATRX vs SR301C474KATTR1 |
SL301C474KABTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Kyocera AVX Components | SR301C474KAATRX vs SL301C474KABTRX |
101T3BW474KR4H | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Johanson Dielectrics Inc | SR301C474KAATRX vs 101T3BW474KR4H |