Part Details for SR305E225ZAA by Kyocera AVX Components
Overview of SR305E225ZAA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR305E225ZAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C6870
|
Newark | Ceramic Capacitor 2.2Uf, 50V, Z5U, +80, -20%, Radial, Capacitance:2.2Μf, Voltage(Dc):50V, Capacitance Tolerance:-20%, +80%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:Z5U, Lead Spacing:5.08Mm, Product Diameter:- Rohs Compliant: No |Kyocera Avx SR305E225ZAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $3.1400 | Buy Now |
DISTI #
SR305E225ZAA-ND
|
DigiKey | CAP CER 2.2UF 50V Z5U RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4214 | Buy Now |
DISTI #
SR305E225ZAA
|
Avnet Americas | Cap Ceramic 2.2uF 50V Z5U -20% to 80% Radial 5.08mm 85°C Bulk - Bulk (Alt: SR305E225ZAA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5180 / $1.7546 | Buy Now |
DISTI #
581-SR305E225ZAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 2.2 uF Z5U -20/+80% 5.08 mm RoHS: Compliant | 0 |
|
$1.2900 / $1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$1.3200 | Buy Now |
Part Details for SR305E225ZAA
SR305E225ZAA CAD Models
SR305E225ZAA Part Data Attributes
|
SR305E225ZAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR305E225ZAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR305E225ZAA
This table gives cross-reference parts and alternative options found for SR305E225ZAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR305E225ZAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR305E225ZARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR305E225ZAA vs SR305E225ZARTR2 |
SR305E225ZAATR2 | CAPACITOR, CERAMIC, 50V, Z5U, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR305E225ZAA vs SR305E225ZAATR2 |
SR305E225ZAATR1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SR305E225ZAA vs SR305E225ZAATR1 |