Part Details for SRIMD104-15-A4 by SRI Hermetics Inc
Overview of SRIMD104-15-A4 by SRI Hermetics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRIMD104-15-A4
SRIMD104-15-A4 CAD Models
SRIMD104-15-A4 Part Data Attributes
|
SRIMD104-15-A4
SRI Hermetics Inc
Buy Now
Datasheet
|
Compare Parts:
SRIMD104-15-A4
SRI Hermetics Inc
D Microminiature Connector, 15 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SRI HERMETICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (100) OVER NICKEL (250) | |
Contact Finish Termination | GOLD (100) OVER NICKEL (250) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | CERAMIC | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |