-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-151KLB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-151KLC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-151KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8913
|
Newark | Inductor, ferrite,150Uh,10+% Tol,10-% Tol,2626-Case Rohs Compliant: Yes |Bourns SRR0604-151KL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4470 | Buy Now |
DISTI #
44AC1995
|
Newark | Inductor, Shielded, 150Uh, 0.3A, 10%, Inductance:150µh, Rms Current (Irms):300Ma, Inductor Construction:Shielded, Saturation Current (Isat):470Ma, Product Range:Srr0604 Series, Inductor Case/Package:-, Dc Resistance Max:1Ohm Rohs Compliant: Yes |Bourns SRR0604-151KL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5280 | Buy Now |
DISTI #
118-SRR0604-151KLCT-ND
|
DigiKey | FIXED IND 150UH 300MA 1 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1871 In Stock |
|
$0.3225 / $0.8600 | Buy Now |
DISTI #
SRR0604-151KL
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 10%, 300 mA, Shielded, 470 mA, 6.5mm x 6.5mm x 4.6mm - Tape and Reel (Alt: SRR0604-151KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2983 / $0.3664 | Buy Now |
DISTI #
652-SRR0604-151KL
|
Mouser Electronics | Power Inductors - SMD 150uH 10% SMD 0604 RoHS: Compliant | 1833 |
|
$0.3220 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 150uH 10% 1KHz 21Q-Factor Ferrite 0.3A 1Ohm DCR T/R RoHS: Compliant |
5000 In Stock |
|
$0.3160 / $0.3667 | Buy Now |
DISTI #
77775228
|
Verical | Inductor Power Shielded Wirewound 150uH 10% 1KHz 21Q-Factor Ferrite 0.3A 1Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2352 | Americas - 5000 |
|
$0.4233 / $0.4767 | Buy Now |
|
Quest Components | 471 |
|
$0.5376 / $1.3440 | Buy Now | |
DISTI #
SRR0604-151KL
|
Avnet Abacus | Power Inductor (SMD), 150 uH, � 10%, 300 mA, Shielded, 470 mA, 6.5mm x 6.5mm x 4.6mm - Tape and Reel (Alt: SRR0604-151KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 150uH 10% 1KHz 21Q-Factor Ferrite 0.3A 1Ohm DCR T/R RoHS: Compliant |
5000 In Stock |
|
$0.3160 / $0.3667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0604-151KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0604-151KL
Bourns Inc
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.6 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |