-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5163
|
Newark | Surface Mount Power Inductor, Srr0604 Series, 22 H, 20%, Shielded, 0.19 Ohm, 900 Ma Rohs Compliant: Yes |Bourns SRR0604-220ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 847 |
|
$0.5530 / $0.9500 | Buy Now |
DISTI #
87W6015
|
Newark | Inductor, Shielded, 22Uh, 1.2A, Smd, Inductance:22µh, Rms Current (Irms):900Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Srr0604 Series, Power Inductor Case:6.5Mm X 6.5Mm X 4.8Mm, Q Factor:16 Rohs Compliant: Yes |Bourns SRR0604-220ML RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5960 | Buy Now |
DISTI #
61J8915
|
Newark | Inductor, Shielded, 22Uh, 1.2A, Smd, Full Reel, Inductance:22µh, Rms Current (Irms):900Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Srr0604 Series, Inductor Case/Package:-, Product Length:6.5Mm Rohs Compliant: Yes |Bourns SRR0604-220ML RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3840 / $0.3850 | Buy Now |
DISTI #
118-SRR0604-220MLCT-ND
|
DigiKey | FIXED IND 22UH 900MA 190MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3730 In Stock |
|
$0.3466 / $0.8500 | Buy Now |
DISTI #
SRR0604-220ML
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 900 mA, Shielded, 1.2 A, 6.5mm x 6.5mm x 4.6mm - Tape and Reel (Alt: SRR0604-220ML) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2636 / $0.3225 | Buy Now |
DISTI #
652-SRR0604-220ML
|
Mouser Electronics | Power Inductors - SMD 22uH 20% SMD 0604 RoHS: Compliant | 1406 |
|
$0.3690 / $0.8500 | Buy Now |
DISTI #
70276648
|
RS | Inductor, Power, Shielded, Wirewound,22uH,20% | Bourns SRR0604-220ML RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4700 / $0.5600 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 900mA 190mOhm DCR T/R RoHS: Compliant |
2000 In Stock |
|
$0.3149 / $0.3623 | Buy Now |
DISTI #
78982671
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 0.9A 0.19Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2345 | Americas - 3000 |
|
$0.3456 / $0.3696 | Buy Now |
DISTI #
59832385
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 0.9A 0.19Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2138 | Americas - 2000 |
|
$0.4284 / $0.4710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0604-220ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0604-220ML
Bourns Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.6 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |