-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, SMD, 2626, CHIP, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2915L-222KL | Coilcraft Inc | General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DO3316P-222KLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 10%, Ferrite-Core, 5137, | |
SER2915H-222KL | Coilcraft Inc | General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8917
|
Newark | Inductor, 2200Uh, Shielded, 0.1A, Inductance:2.2Mh, Rms Current (Irms):100Ma, Inductor Construction:Shielded, Saturation Current (Isat):80Ma, Product Range:Srr0604 Series, Inductor Case/Package:-, Dc Resistance Max:16Ohm Rohs Compliant: Yes |Bourns SRR0604-222KL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4470 | Buy Now |
DISTI #
06X7555
|
Newark | Surface Mount Power Inductor, Srr0604 Series, 2.2 Mh, 10%, Shielded, 16 Ohm, 100 Ma Rohs Compliant: Yes |Bourns SRR0604-222KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5530 / $0.9500 | Buy Now |
DISTI #
33AK4536
|
Newark | Inductor, 2200Uh, Shielded, 0.1A, Inductance:2.2Mh, Rms Current (Irms):100Ma, Inductor Construction:Shielded, Saturation Current (Isat):80Ma, Product Range:Srr0604 Series, Dc Resistance Max:16Ohm, Inductance Tolerance:± 10% |Bourns SRR0604-222KL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4850 | Buy Now |
DISTI #
SRR0604-222KLCT-ND
|
DigiKey | FIXED IND 2.2MH 100MA 16 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1020 In Stock |
|
$0.3225 / $0.8700 | Buy Now |
DISTI #
SRR0604-222KL
|
Avnet Americas | Power Inductor (SMD), 2.2 mH, ± 10%, 100 mA, Shielded, 80 mA, 6.5mm x 6.5mm x 4.6mm - Tape and Reel (Alt: SRR0604-222KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2983 / $0.3664 | Buy Now |
DISTI #
652-SRR0604-222KL
|
Mouser Electronics | Power Inductors - SMD 2200uH 10% SMD 0604 RoHS: Compliant | 913 |
|
$0.3220 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.2mH 10% 1KHz 80Q-Factor Ferrite 100mA 16Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.3275 / $0.3797 | Buy Now |
DISTI #
84429110
|
Verical | Inductor Power Shielded Wirewound 2200uH 10% 1KHz 80Q-Factor Ferrite 0.1A 16Ohm DCR T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 280 |
|
$0.3686 | Buy Now |
DISTI #
SRR0604-222KL
|
TTI | Power Inductors - SMD 2200uH 10% SMD 0604 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3230 / $0.3810 | Buy Now |
DISTI #
SRR0604-222KL
|
Avnet Abacus | Power Inductor (SMD), 2.2 mH, � 10%, 100 mA, Shielded, 80 mA, 6.5mm x 6.5mm x 4.6mm - Tape and Reel (Alt: SRR0604-222KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0604-222KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0604-222KL
Bourns Inc
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, SMD, 2626, CHIP, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 16 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.6 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 0.65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |