-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y7199
|
Newark | Surface Mount Power Inductor, Srr0604 Series, 6.8 H, 20%, Shielded, 0.07 Ohm, 1.6 A Rohs Compliant: Yes |Bourns SRR0604-6R8ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 977 |
|
$0.5520 / $0.9500 | Buy Now |
DISTI #
62K3121
|
Newark | Inductor, Shielded, 6.8Uh, 2.05A, Smd, Inductance:6.8µh, Rms Current (Irms):1.6A, Inductor Construction:Shielded, Saturation Current (Isat):2.05A, Product Range:Srr0604 Series, Inductor Case/Package:-, Dc Resistance Max:0.07Ohm Rohs Compliant: Yes |Bourns SRR0604-6R8ML RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4840 | Buy Now |
DISTI #
61J8926
|
Newark | Inductor, Shielded, 6.8Uh, 2.05A, Smd, Full Reel, Inductance:6.8µh, Rms Current (Irms):1.6A, Inductor Construction:Shielded, Saturation Current (Isat):2.05A, Product Range:Srr0604 Series, Inductor Case/Package:- Rohs Compliant: Yes |Bourns SRR0604-6R8ML RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4470 | Buy Now |
DISTI #
118-SRR0604-6R8MLCT-ND
|
DigiKey | FIXED IND 6.8UH 1.6A 70 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2570 In Stock |
|
$0.3466 / $0.8500 | Buy Now |
DISTI #
SRR0604-6R8ML
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 1.6 A, Shielded, 2.05 A, 6.5mm x 6.5mm x 4.6mm - Tape and Reel (Alt: SRR0604-6R8ML) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2983 / $0.3664 | Buy Now |
DISTI #
652-SRR0604-6R8ML
|
Mouser Electronics | Power Inductors - SMD 6.8uH 20% SMD 0604 RoHS: Compliant | 1924 |
|
$0.3640 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 20Q-Factor Ferrite 1.6A 70mOhm DCR T/R RoHS: Compliant |
4000 In Stock |
|
$0.3191 / $0.3681 | Buy Now |
DISTI #
69860821
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 20Q-Factor Ferrite 1.6A 0.07Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2328 | Americas - 4000 |
|
$0.4341 / $0.4785 | Buy Now |
DISTI #
62505764
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 20Q-Factor Ferrite 1.6A 0.07Ohm DCR T/R RoHS: Compliant Min Qty: 327 Package Multiple: 1 Date Code: 2224 | Americas - 329 |
|
$0.3060 | Buy Now |
DISTI #
SRR0604-6R8ML
|
TTI | Power Inductors - SMD 6.8uH 20% SMD 0604 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3730 / $0.3990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0604-6R8ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0604-6R8ML
Bourns Inc
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.6 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 37 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |