Part Details for SS010M0470B3F-0809 by YAGEO Corporation
Overview of SS010M0470B3F-0809 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS010M0470B3F-0809
SS010M0470B3F-0809 CAD Models
SS010M0470B3F-0809 Part Data Attributes:
|
SS010M0470B3F-0809
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SS010M0470B3F-0809
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.047 mA | |
Length | 9 mm | |
Manufacturer Series | SS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 226 mA | |
Series | SS | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SS010M0470B3F-0809
This table gives cross-reference parts and alternative options found for SS010M0470B3F-0809. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS010M0470B3F-0809, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ML470MEFCCE8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SS010M0470B3F-0809 vs 10ML470MEFCCE8X9 |
10ML470MEFCCA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SS010M0470B3F-0809 vs 10ML470MEFCCA8X9 |
10ML470MEFCTA8X9 | CAP ALUM 470UF 20% 10V RADIAL | Rubycon Corporation | SS010M0470B3F-0809 vs 10ML470MEFCTA8X9 |
10ML470MEFCT78X9 | CAP ALUM 470UF 20% 10V RADIAL | Rubycon Corporation | SS010M0470B3F-0809 vs 10ML470MEFCT78X9 |
10ML470MEFCCC8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SS010M0470B3F-0809 vs 10ML470MEFCCC8X9 |
10ML470MEFCFA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SS010M0470B3F-0809 vs 10ML470MEFCFA8X9 |
SS010M0470A5F-0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SS010M0470B3F-0809 vs SS010M0470A5F-0809 |
10ML470MEFCKC8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SS010M0470B3F-0809 vs 10ML470MEFCKC8X9 |