Part Details for SS10100FL-AU_R1_000A1 by PanJit Semiconductor
Overview of SS10100FL-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS10100FL-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SS10100FLAUR1000
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V,Schottky,SOD-123FL,1A RoHS: Compliant | 7552 |
|
$0.0390 / $0.3300 | Buy Now |
DISTI #
SS10100FL-AU-R1
|
TME | Diode: Schottky rectifying, SMD, 100V, 1A, SOD123F, reel,tape Min Qty: 10 | 1645 |
|
$0.0484 / $0.0788 | Buy Now |
|
NAC | 100V,Schottky,SOD-123FL,1A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 906672 |
|
$0.0270 / $0.0300 | Buy Now |
DISTI #
SS10100FL-AU_R1_000A1
|
Avnet Silica | Diode Schottky 1A 2-Pin SOD-123FL T/R (Alt: SS10100FL-AU_R1_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for SS10100FL-AU_R1_000A1
SS10100FL-AU_R1_000A1 CAD Models
SS10100FL-AU_R1_000A1 Part Data Attributes
|
SS10100FL-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS10100FL-AU_R1_000A1
PanJit Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS10100FL-AU_R1_000A1
This table gives cross-reference parts and alternative options found for SS10100FL-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS10100FL-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM1100G/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-215AA | Microchip Technology Inc | SS10100FL-AU_R1_000A1 vs HSM1100G/TR13 |
HSM1100MELF | Rectifier Diode, Schottky, 1A, Silicon, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | SS10100FL-AU_R1_000A1 vs HSM1100MELF |
HSM1100G/TR13 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-215AA, ROHS COMPLIANT, SMBG, 2 PIN | Microsemi Corporation | SS10100FL-AU_R1_000A1 vs HSM1100G/TR13 |
HSM1100JE3/TR13 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | SS10100FL-AU_R1_000A1 vs HSM1100JE3/TR13 |