Part Details for SS16AF3 by Yangzhou Yangjie Electronics Co Ltd
Overview of SS16AF3 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS16AF3
SS16AF3 CAD Models
SS16AF3 Part Data Attributes
|
SS16AF3
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS16AF3
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS16AF3
This table gives cross-reference parts and alternative options found for SS16AF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS16AF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSGP0160SD | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SS16AF3 vs GSGP0160SD |
B16WS | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | SS16AF3 vs B16WS |
B160N | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | SS16AF3 vs B160N |
SC802-06-TE12LA | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon | Fuji Electric Co Ltd | SS16AF3 vs SC802-06-TE12LA |
MA22D40 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, MINI2-F1, 2 PIN | Panasonic Electronic Components | SS16AF3 vs MA22D40 |
GSGP0160SL | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SS16AF3 vs GSGP0160SL |
SL16PL-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Micro Commercial Components | SS16AF3 vs SL16PL-TP-HF |
FM160C-W | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | SS16AF3 vs FM160C-W |
RB160L-60TF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | SS16AF3 vs RB160L-60TF |
SB160G-CA2-R | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Unisonic Technologies Co Ltd | SS16AF3 vs SB160G-CA2-R |