Part Details for SS2FH10-M3/I by Vishay Intertechnologies
Overview of SS2FH10-M3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS2FH10-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3756
|
Newark | 2A,100V, smf Schottky Rect |Vishay SS2FH10-M3/I Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0940 | Buy Now |
DISTI #
SS2FH10-M3/I
|
Avnet Americas | Diode Schottky Diode 100V 2A 2-Pin DO-219AB Plastic T/R - Tape and Reel (Alt: SS2FH10-M3/I) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0821 / $0.1043 | Buy Now |
DISTI #
78-SS2FH10-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers If 2A Vrrm 100V DO-219AB Ifsm 50A RoHS: Compliant | 0 |
|
$0.0760 / $0.0810 | Order Now |
DISTI #
SS2FH10-M3/I
|
TME | Diode: Schottky rectifying, SMD, 100V, 2A, SMF, reel,tape Min Qty: 5 | 0 |
|
$0.1090 / $0.1690 | RFQ |
DISTI #
SS2FH10-M3/I
|
EBV Elektronik | Diode Schottky Diode 100V 2A 2-Pin DO-219AB Plastic T/R (Alt: SS2FH10-M3/I) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS2FH10-M3/I
SS2FH10-M3/I CAD Models
SS2FH10-M3/I Part Data Attributes
|
SS2FH10-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS2FH10-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS2FH10-M3/I
This table gives cross-reference parts and alternative options found for SS2FH10-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2FH10-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS2FH10HM3/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | Vishay Intertechnologies | SS2FH10-M3/I vs SS2FH10HM3/H |
SS2FH10-M3/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | Vishay Intertechnologies | SS2FH10-M3/I vs SS2FH10-M3/H |