-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 5 Positions, Solder Terminal, Surface Mount-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9305
|
Newark | Switch, Slide, Spdt, 0.1A, 28V, Smd, Contact Configuration:Spdt, Switch Operation:On-Off-On, Switch Mounting:Surface Mount, Product Range:-, Contact Current Max:100Ma, Contact Voltage Ac Max:28V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |Nkk Switches SS314MAH4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $6.3100 | Buy Now |
DISTI #
360-SS314MAH4-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3046 In Stock |
|
$2.1628 / $4.0200 | Buy Now |
DISTI #
633-SS314MAH4
|
Mouser Electronics | Slide Switches SMD SP3T ON-ON-ON RoHS: Compliant | 62 |
|
$2.1600 / $4.0200 | Buy Now |
DISTI #
V99:2348_06884015
|
Arrow Electronics | Switch Slide ON OFF ON SPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles Gull Wing SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1839 | Americas - 13 |
|
$0.5823 / $2.3023 | Buy Now |
DISTI #
70367451
|
RS | Switch, SMT Slide, SPDT, ON-OFF-ON, Side Actuated, 0.4A, 28VDC, Gull Wing | NKK Switches SS314MAH4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 / $3.2800 | RFQ |
|
Future Electronics | ULTRA MINIATURE SLIDE/SMD RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.6900 / $2.8000 | Buy Now |
DISTI #
SS314MAH4
|
TTI | Slide Switches SMD SP3T ON-ON-ON Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.3800 | Buy Now |
DISTI #
SS314MAH4
|
TME | Switch: slide, Pos: 3, SPDT, 0.4A/28VAC, ON-OFF-ON, -25÷85°C, SS3 Min Qty: 1 | 58 |
|
$2.2600 / $3.0200 | Buy Now |
|
Powell Electronics | ULTRA MINIATURE SLIDE/SMD Min Qty: 1 | 900 |
|
$2.2400 / $3.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS314MAH4
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SS314MAH4
NKK Switches
Slide Switch, 5 Positions, Solder Terminal, Surface Mount-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Length | 0.079 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Type | SLIDE | |
Body Breadth | 2.8956 mm | |
Body Height | 5.588 mm | |
Body Length or Diameter | 12.4968 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |