Part Details for SS341RT by Honeywell Sensing and Control
Overview of SS341RT by Honeywell Sensing and Control
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SS341RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8298
|
Newark | Solid State Sensor/Honeywell Rohs Compliant: Yes |Honeywell SS341RT Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 13437 |
|
$1.7200 / $1.9400 | Buy Now |
DISTI #
50R8554
|
Newark | Hall Effect Sensor Unipolar, Sot23-3, Hall Effect Type:Unipolar, Output Current:20Ma, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:3V, Supply Voltage Max:24V, Operating Temperature Min:-40°C, Product Range:-, Msl:-Rohs Compliant: Yes |Honeywell SS341RT Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 | Buy Now |
DISTI #
480-5346-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23-3 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56 In Stock |
|
$1.2082 / $2.8600 | Buy Now |
DISTI #
785-SS341RT
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors SOT-23 85G @25oC 77oF RoHS: Compliant | 1608 |
|
$1.2000 / $2.8600 | Buy Now |
DISTI #
70119386
|
RS | Sensor, Unipolar Hall Effect, Digital Position, High Sensitivity, SOT-23 PKG | Honeywell SS341RT RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5700 / $2.8200 | RFQ |
|
Onlinecomponents.com | Magnetic Hall-Effect Sensor ICs: SS340RT Series Digital Unipolar Hall-Effect Sensor IC, Designed to Respond to a Single Pole (North), High Sensitivity, 75 G at 25° C Operating Point, SOT23 Surface Mount, 3000 per Reel RoHS: Compliant |
14418 In Stock |
|
$1.0500 / $1.1100 | Buy Now |
DISTI #
32902538
|
Verical | Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 13437 |
|
$1.1500 / $1.2500 | Buy Now |
DISTI #
51566976
|
Verical | Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1651 | Americas - 750 |
|
$1.3910 / $1.4430 | Buy Now |
DISTI #
SS341RT
|
TTI | Board Mount Hall Effect / Magnetic Sensors SOT-23 85G @25oC 77oF RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$1.1000 | Buy Now |
DISTI #
SS341RT
|
TME | Sensor: Hall, unipolar, SOT23, 35÷135Gs, Usup: 3÷24VDC Min Qty: 1 | 6467 |
|
$1.1900 / $1.3700 | Buy Now |
Part Details for SS341RT
SS341RT CAD Models
SS341RT Part Data Attributes
|
SS341RT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS341RT
Honeywell Sensing and Control
Hall Effect Sensor, Rectangular, Surface Mount, ROHS COMPLIANT, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1.5 µs | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |