Part Details for SS34LRH by Taiwan Semiconductor
Overview of SS34LRH by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SS34LRH
SS34LRH CAD Models
SS34LRH Part Data Attributes:
|
SS34LRH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS34LRH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS34LRH
This table gives cross-reference parts and alternative options found for SS34LRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS34LRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH3-40MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SS34LRH vs CMSH3-40MTIN/LEAD |
SB340G-CA2-R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Unisonic Technologies Co Ltd | SS34LRH vs SB340G-CA2-R |
1C5822BG | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SS34LRH vs 1C5822BG |
SH34B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS34LRH vs SH34B |
SS34F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS34LRH vs SS34F-HF |
SS34LHRQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS34LRH vs SS34LHRQ |
FM3L40-BS | Rectifier Diode, | Formosa Microsemi Co Ltd | SS34LRH vs FM3L40-BS |
FM340F-W | Rectifier Diode, | Rectron Semiconductor | SS34LRH vs FM340F-W |
SS34F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS34LRH vs SS34F |
SS34B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | SS34LRH vs SS34B |