Part Details for SS36-M3/9AT by Vishay Intertechnologies
Overview of SS36-M3/9AT by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS36-M3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1430
|
Newark | 3A,60V, smc Schottky Rect |Vishay SS36-M3/9AT Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 | Buy Now |
DISTI #
SS36-M3/9AT
|
Avnet Americas | 3A,60V,SM SCHOTTKY RECT - Tape and Reel (Alt: SS36-M3/9AT) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1711 / $0.2173 | Buy Now |
DISTI #
78-SS36-M39AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A,60V,SM SCHOTTKY RECT RoHS: Compliant | 0 |
|
$0.1620 / $0.1800 | Order Now |
DISTI #
SS36-M3/9AT
|
TTI | Schottky Diodes & Rectifiers 3A,60V,SM SCHOTTKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1600 / $0.1780 | Buy Now |
DISTI #
SS36-M3/9AT
|
Avnet Americas | 3A,60V,SM SCHOTTKY RECT - Tape and Reel (Alt: SS36-M3/9AT) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1711 / $0.2173 | Buy Now |
DISTI #
SS36-M3/9AT
|
EBV Elektronik | 3A60VSM SCHOTTKY RECT (Alt: SS36-M3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS36-M3/9AT
SS36-M3/9AT CAD Models
SS36-M3/9AT Part Data Attributes:
|
SS36-M3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS36-M3/9AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS36-M3/9AT
This table gives cross-reference parts and alternative options found for SS36-M3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS36-M3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVBS360T3G | Schottky Power Rectifier, Surface Mount, 3.0 A, 60 V, SMC, 2500-REEL, Automotive Qualified | onsemi | SS36-M3/9AT vs NRVBS360T3G |
SS36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SS36-M3/9AT vs SS36 |
SS36-E3/9AT | DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS36-M3/9AT vs SS36-E3/9AT |
SS36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | SS36-M3/9AT vs SS36 |
SS36R6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SS36-M3/9AT vs SS36R6 |
MBRS360T3G | Schottky Power Rectifier, Surface Mount, 3.0 A, 60 V, SMC, 2500-REEL | onsemi | SS36-M3/9AT vs MBRS360T3G |
MBRS360T3 | Schottky Power Rectifier, Surface Mount, 3.0 A, 60 V, SMC, 2500-REEL | onsemi | SS36-M3/9AT vs MBRS360T3 |
MBRS360 | 4A, 60V, SILICON, RECTIFIER DIODE, CASE 403-03, SMC, 2 PIN | Motorola Mobility LLC | SS36-M3/9AT vs MBRS360 |
SS36-E3/57T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS36-M3/9AT vs SS36-E3/57T |
SS36-E3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS36-M3/9AT vs SS36-E3/9AT |