-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A, 25 V PNP Epitaxial Silicon Biplolar Junction Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C1886
|
Newark | Transistor, bjt, pnp,25V V(Br)Ceo,1.5A I(C),to-92 Rohs Compliant: Yes |Onsemi SS8550CTA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0540 / $0.0660 | Buy Now |
DISTI #
SS8550CTACT-ND
|
DigiKey | TRANS PNP 25V 1.5A TO92-3 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
47634 In Stock |
|
$0.0512 / $0.3100 | Buy Now |
DISTI #
SS8550CTA
|
Avnet Americas | Trans GP BJT PNP 25V 1.5A 3-Pin TO-92 Ammo - Ammo Pack (Alt: SS8550CTA) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0508 / $0.0607 | Buy Now |
DISTI #
512-SS8550CTA
|
Mouser Electronics | Bipolar Transistors - BJT TO92 PNP 2W A/P RoHS: Compliant | 21953 |
|
$0.0590 / $0.3100 | Buy Now |
|
Future Electronics | SS8550 Series PNP 1 W 25 V 1.5 A Through Hole Epitaxial Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Lead time: 6 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0523 / $0.0593 | Buy Now |
|
Future Electronics | SS8550 Series PNP 1 W 25 V 1.5 A Through Hole Epitaxial Transistor - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Lead time: 9 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0523 / $0.0593 | Buy Now |
|
Rochester Electronics | SS8550 - Small Signal Bipolar Transistor, 1.5A, 25V, PNP, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 12808 |
|
$0.0508 / $0.0598 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2000 | 4800 |
|
$0.0831 / $0.0883 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
SS8550CTA
|
Avnet Silica | (Alt: SS8550CTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS8550CTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS8550CTA
onsemi
1.5 A, 25 V PNP Epitaxial Silicon Biplolar Junction Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for SS8550CTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS8550CTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS8550CTA | 1500mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | SS8550CTA vs SS8550CTA |
SS8550CTA | PNP Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | SS8550CTA vs SS8550CTA |