Part Details for SSB6FH32148013NN by Thomas & Betts
Overview of SSB6FH32148013NN by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSB6FH32148013NN
SSB6FH32148013NN CAD Models
SSB6FH32148013NN Part Data Attributes
|
SSB6FH32148013NN
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
SSB6FH32148013NN
Thomas & Betts
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYPROPYLENE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 32 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for SSB6FH32148013NN
This table gives cross-reference parts and alternative options found for SSB6FH32148013NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSB6FH32148013NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB6CP32128112NN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6FH32148013NN vs SSB6CP32128112NN |
SSB6FP32158016NN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6FH32148013NN vs SSB6FP32158016NN |
SSB6FP320980NNNN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6FH32148013NN vs SSB6FP320980NNNN |
SSB6FH32028114NN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6FH32148013NN vs SSB6FH32028114NN |
SSB6TH32018113NN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6FH32148013NN vs SSB6TH32018113NN |
SSB6UP32158115NN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6FH32148013NN vs SSB6UP32158115NN |
SSB6CP32158113NN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6FH32148013NN vs SSB6CP32158113NN |
SSB6FH32078115NN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6FH32148013NN vs SSB6FH32078115NN |
SSB6TH32048116NN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6FH32148013NN vs SSB6TH32048116NN |
SSB6CP320180NNNN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6FH32148013NN vs SSB6CP320180NNNN |