Part Details for SSFH-001T-P0.5 by JST Manufacturing
Overview of SSFH-001T-P0.5 by JST Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SSFH-001T-P0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7102
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Sfh Series, Contact Gender:Socket, Contact Termination Type:Crimp, For Use With:Sfh Series Housing Connectors, Wire Size Awg Max:22Awg, Wire Size Awg Min:26Awg, Current Rating:4A Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SSFH-001T-P0.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4357 |
|
$0.0110 | Buy Now |
DISTI #
45X5226
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Sfh Series, Contact Gender:Socket, Contact Termination Type:Crimp, For Use With:Sfh Series Housing Connectors, Wire Size Awg Max:22Awg, Wire Size Awg Min:26Awg, Current Rating:4A, Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SSFH-001T-P0.5 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0200 | Buy Now |
DISTI #
455-2522-1-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
439295 In Stock |
|
$0.0152 / $0.1000 | Buy Now |
|
Future Electronics | SFH Series AWG 26-22 Copper Alloy Tin Plated Contact RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 15000Reel |
|
$0.0159 / $0.0172 | Buy Now |
DISTI #
JSTSSFH-001T-P0.5
|
Heilind Electronics | Americas - 123750 in Stock |
|
$0.0171 / $0.0185 | Buy Now | |
DISTI #
JSTSSFH-001T-P0.5.P
|
Heilind Electronics | JSTSSFH-001T-P0.5 CUT PIECE | Americas - 6000 in Stock |
|
$0.0216 / $0.0276 | Buy Now |
|
Quest Components | WIRE TERMINAL | 11600 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
JSTSSFH-001T-P0.5.P
|
Interstate Connecting Components | JSTSSFH-001T-P0.5 CUT PIECE | 1800 |
|
$0.0216 / $0.0276 | Buy Now |
DISTI #
JSTSSFH-001T-P0.5
|
Interstate Connecting Components | 37125 |
|
$0.0171 / $0.0185 | Buy Now | |
|
Chip1Cloud | CONN SOCKET 22-26AWG CRIMP TIN | 175550 |
|
RFQ |
Part Details for SSFH-001T-P0.5
SSFH-001T-P0.5 CAD Models
SSFH-001T-P0.5 Part Data Attributes
|
SSFH-001T-P0.5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SSFH-001T-P0.5
JST Manufacturing
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 300 V | |
Terminal Length | 0.086 inch | |
Terminal Type | CRIMP | |
Used With | LEXCONNECTOR | |
Wire Size-Max | 22 AWG |