Part Details for SSHSM-106-S-02-GT-V by Major League Electronics
Overview of SSHSM-106-S-02-GT-V by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSHSM-106-S-02-GT-V
SSHSM-106-S-02-GT-V CAD Models
SSHSM-106-S-02-GT-V Part Data Attributes:
|
SSHSM-106-S-02-GT-V
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
SSHSM-106-S-02-GT-V
Major League Electronics
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | HIGH TEMP, WITH PCB STANDOFF | |
Body Breadth | 0.098 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.921 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Total Number of Contacts | 6 |
Alternate Parts for SSHSM-106-S-02-GT-V
This table gives cross-reference parts and alternative options found for SSHSM-106-S-02-GT-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSHSM-106-S-02-GT-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSHSM-106-S-02-H-V | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | SSHSM-106-S-02-GT-V vs SSHSM-106-S-02-H-V |
2049-1X6G | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | SSHSM-106-S-02-GT-V vs 2049-1X6G |
2049-1X6T | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | SSHSM-106-S-02-GT-V vs 2049-1X6T |
102746-6 | HEADER CONNECTOR,CABLE MNT,RECEPT,6 CONTACTS,SKT,0.1 PITCH,LOCKING | TE Connectivity | SSHSM-106-S-02-GT-V vs 102746-6 |
127214FR006G101ZO | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Suyin Group | SSHSM-106-S-02-GT-V vs 127214FR006G101ZO |
FCN-723J006/1-HN | HEADER CONNECTOR,CABLE MNT,RECEPT,6 CONTACTS,SKT,0.1 PITCH | FUJITSU Semiconductor Limited | SSHSM-106-S-02-GT-V vs FCN-723J006/1-HN |
413-2-006-0-NFX-XT0 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | SSHSM-106-S-02-GT-V vs 413-2-006-0-NFX-XT0 |
SSHR-206-S-06-G | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | SSHSM-106-S-02-GT-V vs SSHR-206-S-06-G |
SSHR-206-S-06-GT | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | SSHSM-106-S-02-GT-V vs SSHR-206-S-06-GT |
SSHR-206-S-06-H | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | SSHSM-106-S-02-GT-V vs SSHR-206-S-06-H |