Part Details for SSL0402T-3R3M-N by Chilisin Electronics Corp
Overview of SSL0402T-3R3M-N by Chilisin Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL0402T-3R3M-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 20%, 2618 | 468 |
|
$0.3045 / $0.6525 | Buy Now |
|
CHIPMALL.COM LIMITED | 2A 3.3uH ��20% 2A SMD Power Inductors ROHS | 3165 |
|
$0.1784 / $0.2836 | Buy Now |
Part Details for SSL0402T-3R3M-N
SSL0402T-3R3M-N CAD Models
SSL0402T-3R3M-N Part Data Attributes:
|
SSL0402T-3R3M-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SSL0402T-3R3M-N
Chilisin Electronics Corp
General Purpose Inductor, 3.3uH, 20%, 2618
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Unshielded | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 70 MHz | |
Shielded | NO | |
Tolerance | 20% |