Part Details for SSL34HM6G by Taiwan Semiconductor
Overview of SSL34HM6G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for SSL34HM6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL34HM6G-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A DO214AB Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for SSL34HM6G
SSL34HM6G CAD Models
SSL34HM6G Part Data Attributes
|
SSL34HM6G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SSL34HM6G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SSL34HM6G
This table gives cross-reference parts and alternative options found for SSL34HM6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL34HM6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM5822AV-T | Rectifier Diode, | Rectron Semiconductor | SSL34HM6G vs FM5822AV-T |
B340Q-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | SSL34HM6G vs B340Q-13-F |
FM340B-T-HF | Rectifier Diode, | Rectron Semiconductor | SSL34HM6G vs FM340B-T-HF |
B340T-02-7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | SSL34HM6G vs B340T-02-7 |
FML340AV-W | Rectifier Diode, | Rectron Semiconductor | SSL34HM6G vs FML340AV-W |
CDBC340H-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SSL34HM6G vs CDBC340H-HF |
FM5822A-T | Rectifier Diode, | Rectron Semiconductor | SSL34HM6G vs FM5822A-T |
LS34 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SSL34HM6G vs LS34 |
B340 | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Galaxy Microelectronics | SSL34HM6G vs B340 |
FM340A-T | Rectifier Diode, | Rectron Semiconductor | SSL34HM6G vs FM340A-T |