Part Details for SSM-111-S-SV-BE-LC-P by Samtec Inc
Overview of SSM-111-S-SV-BE-LC-P by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-111-S-SV-BE-LC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-111-S-SV-BE-LC-P-ND
|
DigiKey | CONN RCPT 11POS 0.1 GOLD SMD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SSM-111-S-SV-BE-LC
|
Avnet Americas | Conn Socket Strip SKT 11 POS 2.54mm Solder ST SMD - Bulk (Alt: SSM-111-S-SV-BE-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $4.9600 | Buy Now |
DISTI #
SSM-111-S-SV-BE-LC
|
Avnet Americas | Conn Socket Strip SKT 11 POS 2.54mm Solder ST SMD - Bulk (Alt: SSM-111-S-SV-BE-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0100 / $4.9600 | Buy Now |
Part Details for SSM-111-S-SV-BE-LC-P
SSM-111-S-SV-BE-LC-P CAD Models
SSM-111-S-SV-BE-LC-P Part Data Attributes:
|
SSM-111-S-SV-BE-LC-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-111-S-SV-BE-LC-P
Samtec Inc
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | BOTTOM ENTRY | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSM-111-S-SV-BE-LC-P
This table gives cross-reference parts and alternative options found for SSM-111-S-SV-BE-LC-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-111-S-SV-BE-LC-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502584-1174 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | SSM-111-S-SV-BE-LC-P vs 502584-1174 |
SL-111-TT-11 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-111-S-SV-BE-LC-P vs SL-111-TT-11 |
11HR-8M-P-N | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | SSM-111-S-SV-BE-LC-P vs 11HR-8M-P-N |
SSM-111-L-SV-BE-K-TR | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-111-S-SV-BE-LC-P vs SSM-111-L-SV-BE-K-TR |
70430-0150 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Molex | SSM-111-S-SV-BE-LC-P vs 70430-0150 |
SSM-111-T-SH-004 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-111-S-SV-BE-LC-P vs SSM-111-T-SH-004 |
SSM-111-S-SV-P-TR | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-111-S-SV-BE-LC-P vs SSM-111-S-SV-P-TR |
1691660000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | SSM-111-S-SV-BE-LC-P vs 1691660000 |
5025841178 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | SSM-111-S-SV-BE-LC-P vs 5025841178 |
1759590000 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | SSM-111-S-SV-BE-LC-P vs 1759590000 |