Part Details for SSM2302CPZ-R2 by Rochester Electronics LLC
Overview of SSM2302CPZ-R2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSM2302CPZ-R2
SSM2302CPZ-R2 CAD Models
SSM2302CPZ-R2 Part Data Attributes
|
SSM2302CPZ-R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SSM2302CPZ-R2
Rochester Electronics LLC
1.53 W, 2 CHANNEL, AUDIO AMPLIFIER, QCC16, 3 X 3 MM, LEAD FREE, MO-220VEED-2, LFCSP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 12 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.53 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SSM2302CPZ-R2
This table gives cross-reference parts and alternative options found for SSM2302CPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2302CPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2302CPZ-REEL7 | 1.53W, 2 CHANNEL, AUDIO AMPLIFIER, QCC16, 3 X 3 MM, LEAD FREE, MO-220VEED-2, LFCSP-16 | Rochester Electronics LLC | SSM2302CPZ-R2 vs SSM2302CPZ-REEL7 |
SSM2302CPZ-R2 | Filterless High Efficiency Class-D Stereo Audio Amplifier | Analog Devices Inc | SSM2302CPZ-R2 vs SSM2302CPZ-R2 |
SSM2302CPZ-REEL | 1.53W, 2 CHANNEL, AUDIO AMPLIFIER, QCC16, 3 X 3 MM, LEAD FREE, MO-220VEED-2, LFCSP-16 | Rochester Electronics LLC | SSM2302CPZ-R2 vs SSM2302CPZ-REEL |
SSM2302CPZ-REEL7 | Filterless High Efficiency Class-D Stereo Audio Amplifier | Analog Devices Inc | SSM2302CPZ-R2 vs SSM2302CPZ-REEL7 |