Part Details for SSQ-103-04-L-T by Samtec Inc
Overview of SSQ-103-04-L-T by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSQ-103-04-L-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSQ-103-04-L-T-ND
|
DigiKey | CONN RCPT 9POS 0.1 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SSQ-103-04-L-T
|
Avnet Americas | Conn Socket Strip RCP 9 POS 2.54mm Solder ST Through Hole - Bulk (Alt: SSQ-103-04-L-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $2.9900 | Buy Now |
DISTI #
SSQ-103-04-L-T
|
Avnet Americas | Conn Socket Strip RCP 9 POS 2.54mm Solder ST Through Hole - Bulk (Alt: SSQ-103-04-L-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005504622
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0500 / $2.9900 | Buy Now |
Part Details for SSQ-103-04-L-T
SSQ-103-04-L-T CAD Models
SSQ-103-04-L-T Part Data Attributes:
|
SSQ-103-04-L-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSQ-103-04-L-T
Samtec Inc
Board Connector, 9 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BUY CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for SSQ-103-04-L-T
This table gives cross-reference parts and alternative options found for SSQ-103-04-L-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-103-04-L-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-103-22-L-T-RA | Board Connector, 9 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | SSQ-103-04-L-T vs SSW-103-22-L-T-RA |
SSW-103-02-L-T-RA | Board Connector, 9 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | SSQ-103-04-L-T vs SSW-103-02-L-T-RA |
1415300000 | Board Connector, 9 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | SSQ-103-04-L-T vs 1415300000 |
805-87-009-10-001101 | Board Connector, 9 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SSQ-103-04-L-T vs 805-87-009-10-001101 |
805-83-009-10-001101 | Board Connector, 9 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SSQ-103-04-L-T vs 805-83-009-10-001101 |
SSQ-103-04-F-T | Board Connector, 9 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSQ-103-04-L-T vs SSQ-103-04-F-T |
SSQ-103-02-H-T-RA | Board Connector, 9 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | SSQ-103-04-L-T vs SSQ-103-02-H-T-RA |