Part Details for SSR10C40CTG by Solid State Devices Inc (SSDI)
Overview of SSR10C40CTG by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSR10C40CTG
SSR10C40CTG CAD Models
SSR10C40CTG Part Data Attributes
|
SSR10C40CTG
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SSR10C40CTG
Solid State Devices Inc (SSDI)
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon Carbide, CERPACK-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | CERPACK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CSSO-G3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SSR10C40CTG
This table gives cross-reference parts and alternative options found for SSR10C40CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSR10C40CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSR10C40CTGTX | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon Carbide, CERPACK-3 | Solid State Devices Inc (SSDI) | SSR10C40CTG vs SSR10C40CTGTX |
UGB10GCTHE3/81 | Rectifier Diode, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SSR10C40CTG vs UGB10GCTHE3/81 |
UGB10GCTHE3/45 | DIODE 5 A, 400 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SSR10C40CTG vs UGB10GCTHE3/45 |
UGB10GCTHE3/45 | Rectifier Diode, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SSR10C40CTG vs UGB10GCTHE3/45 |
UGB10GCT-E3/81 | Rectifier Diode, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SSR10C40CTG vs UGB10GCT-E3/81 |
UGB10GCT-E3/45 | Rectifier Diode, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SSR10C40CTG vs UGB10GCT-E3/45 |
SSR10C40CTGTXV | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon Carbide, CERPACK-3 | Solid State Devices Inc (SSDI) | SSR10C40CTG vs SSR10C40CTGTXV |
UGB10GCT-E3/81 | DIODE 5 A, 400 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SSR10C40CTG vs UGB10GCT-E3/81 |