There are no models available for this part yet.
Overview of SSR620DIN-DC22 by Magnecraft
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2205A | Analog Devices | LT8495 Demo Board - 3V to 60V | |
DC2229A-A | Analog Devices | LTC3877 Demo Board - 6V to 14V | |
DC2239A | Analog Devices | LTC7860EMSE Demo Board - 3.5V |
Price & Stock for SSR620DIN-DC22 by Magnecraft
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62477245
|
Verical | SSR620DIN-DC22 Min Qty: 1 Package Multiple: 1 Date Code: 1850 | Americas - 19 |
|
$114.2830 / $196.6120 | Buy Now |
CAD Models for SSR620DIN-DC22 by Magnecraft
Part Data Attributes for SSR620DIN-DC22 by Magnecraft
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAGNECRAFT
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.95.00
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|