-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2M X 1 FLASH 2.7V PROM, PDSO8, 0.150 INCH, 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0707
|
Newark | Flash Memory, 2Mbit, 0 To 70Deg C Rohs Compliant: Yes |Microchip SST25VF020-20-4C-SAE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2257 |
|
$0.9360 / $1.0400 | Buy Now |
DISTI #
84AC2821
|
Newark | 2.7V To 3.6V 2Mbit Spi Serial Flash Rohs Compliant: Yes |Microchip SST25VF020-20-4C-SAE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.9360 | Buy Now |
DISTI #
92R4541
|
Newark | Flash Memory, 2 Mbit, 20 Mhz, 8-Soic, Flash Memory Type:Serial Nor, Memory Size:2Mbit, Flash Memory Configuration:256K X 8Bit, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:8Pins, Clock Frequency:20Mhz, Access Time:- Rohs Compliant: Yes |Microchip SST25VF020-20-4C-SAE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8260 | Buy Now |
DISTI #
SST25VF020-20-4C-SAE-ND
|
DigiKey | IC FLASH 2MBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
900 In Stock |
|
$0.9270 / $1.0300 | Buy Now |
DISTI #
SST25VF020-20-4C-S
|
Avnet Americas | Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 23ns 8-Pin SOIC N Tube - Rail/Tube (Alt: SST25VF020-20-4C-S) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 1 |
|
$0.9000 / $1.0000 | Buy Now |
DISTI #
804-25VF0202CSAE
|
Mouser Electronics | NOR Flash 256K X 8 14 us RoHS: Compliant | 2247 |
|
$0.9000 / $1.0000 | Buy Now |
DISTI #
V36:1790_06507916
|
Arrow Electronics | NOR Flash Serial-SPI 3.3V 2M-bit 256K x 8 23ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2147 | Americas - 900 |
|
$0.8955 / $0.9933 | Buy Now |
DISTI #
SST25VF020-20-4C-SAE
|
Microchip Technology Inc | 2.7V to 3.6V 2Mbit SPI Serial Flash, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8100 / $1.0000 | Buy Now |
DISTI #
70451587
|
RS | 2.7V to 3.6V 2Mbit SPI Serial Flash8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. SST25VF020-20-4C-SAE RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ |
|
Future Electronics | SST25VF Series 2 Mbit 256 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.8100 / $0.9050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25VF020-20-4C-SAE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF020-20-4C-SAE
Microchip Technology Inc
2M X 1 FLASH 2.7V PROM, PDSO8, 0.150 INCH, 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25VF020-20-4C-SAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF020-20-4C-SAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF020-20-4I-SAE | Flash, 2MX1, PDSO8, 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF020-20-4C-SAE vs SST25VF020-20-4I-SAE |