Part Details for SST25VF512-20-4C-SAE by Microchip Technology Inc
Overview of SST25VF512-20-4C-SAE by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST25VF512-20-4C-SAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4584
|
Newark | 2.7V To 3.6V 512Kbit Spi Serial Flash 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip SST25VF512-20-4C-SAE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5980 | Buy Now |
DISTI #
SST25VF512-20-4C-SAE-ND
|
DigiKey | IC FLASH 512KBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1695 In Stock |
|
$0.5800 / $0.6100 | Buy Now |
DISTI #
SST25VF512-20-4C-S
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 20ns 8-Pin SOIC N Tube - Rail/Tube (Alt: SST25VF512-20-4C-S) RoHS: Compliant Min Qty: 1500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5800 / $0.6100 | Buy Now |
DISTI #
804-25VF5122CSAE
|
Mouser Electronics | NOR Flash 64K X 8 14 us RoHS: Compliant | 374 |
|
$0.5800 / $0.6100 | Buy Now |
DISTI #
SST25VF512-20-4C-SAE
|
Microchip Technology Inc | 2.7V to 3.6V 512Kbit SPI Serial Flash, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5000 / $0.6100 | Buy Now |
DISTI #
70452723
|
RS | 2.7V to 3.6V 512Kbit SPI Serial Flash8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. SST25VF512-20-4C-SAE RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | SST25VF Series 512 Kbit 64 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.5700 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial-SPI - 3.3V - 512Kb (64K x 8) - 20 MHz - 8-Pin SOIC - Tube RoHS: Compliant |
2500 On Order 12900 Factory Stock |
|
$0.4111 / $0.5158 | Buy Now |
|
Quest Components | FLASH, 512KX1, PDSO8 | 35 |
|
$0.6750 / $1.1250 | Buy Now |
|
Ameya Holding Limited | SST25VF Series 512 Kbit 64 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8 | 5900 |
|
RFQ |
Part Details for SST25VF512-20-4C-SAE
SST25VF512-20-4C-SAE CAD Models
SST25VF512-20-4C-SAE Part Data Attributes
|
SST25VF512-20-4C-SAE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF512-20-4C-SAE
Microchip Technology Inc
512K X 1 FLASH 2.7V PROM, PDSO8, 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF512-20-4C-SAE
This table gives cross-reference parts and alternative options found for SST25VF512-20-4C-SAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF512-20-4C-SAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF512-20-4C-SAE | Flash, 512KX1, PDSO8, 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF512-20-4C-SAE vs SST25VF512-20-4C-SAE |
SST25VF512-20-4I-SA | Flash, 512KX1, PDSO8, 4.90 X 6 MM, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF512-20-4C-SAE vs SST25VF512-20-4I-SA |
SST25VF512-20-4C-SA | Flash, 512KX1, PDSO8, 4.90 X 6 MM, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF512-20-4C-SAE vs SST25VF512-20-4C-SA |