Part Details for SST25WF020AT-40I/SN by Microchip Technology Inc
Overview of SST25WF020AT-40I/SN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SST25WF020AT-40I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6453
|
Newark | 1.65V To 1.95V 2Mbit Spi Serial Flash 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SST25WF020AT-40I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 | Buy Now |
DISTI #
SST25WF020AT-40I/SN-ND
|
DigiKey | IC FLASH 2MBIT SPI 40MHZ 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0300 | Buy Now |
DISTI #
579-ST25WF020AT40ISN
|
Mouser Electronics | NOR Flash 2Mbit 1.8V SPI flash RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
SST25WF020AT-40I/SN
|
Microchip Technology Inc | 2Mbit 1.8V SPI flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2800 Alternates Available |
|
$0.8800 / $1.0600 | Buy Now |
DISTI #
70453522
|
RS | 1.65V to 1.95V 2Mbit SPI Serial Flash8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. SST25WF020AT-40I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $1.9400 | RFQ |
|
Future Electronics | SST25WF020A Series 1.65 V 2 Mb (256 K x 8) SPI Serial Flash Memory - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.0000 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial-SPI - 1.8V - 2Mbit (256K x 8) - 11ns - 8-Pin SOIC N - Tape&Reel RoHS: Compliant | 0 |
|
$0.9430 / $2.5840 | Buy Now |
|
Ameya Holding Limited | IC FLASH 2MBIT 40MHZ 8SOIC | 2800 |
|
RFQ | |
|
NAC | 1.65V to 1.95V 2Mbit SPI Serial Flash - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8900 / $1.0900 | Buy Now |
DISTI #
SST25WF020AT-40I/SN
|
Avnet Silica | SOIC 8/I/1.65V TO 1.95V 2MBIT SPI SERIAL FLASH (Alt: SST25WF020AT-40I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for SST25WF020AT-40I/SN
SST25WF020AT-40I/SN CAD Models
SST25WF020AT-40I/SN Part Data Attributes:
|
SST25WF020AT-40I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25WF020AT-40I/SN
Microchip Technology Inc
FLASH 1.8V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25WF020AT-40I/SN
This table gives cross-reference parts and alternative options found for SST25WF020AT-40I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF020AT-40I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25WF020A-40I/SN | FLASH 1.8V PROM | Microchip Technology Inc | SST25WF020AT-40I/SN vs SST25WF020A-40I/SN |