-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH 3V PROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3616
|
Newark | 64Mb 2.3V To 3.6V Sqi Flash Memory W/Eui 8 Soij .208In T/R Rohs Compliant: Yes |Microchip SST26VF064BEUIT-104I/SM Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9600 | Buy Now |
DISTI #
SST26VF064BEUIT-104I/SMCT-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8SOIJ Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0788 / $4.2800 | Buy Now |
DISTI #
SST26VF064BEUIT-10
|
Avnet Americas | NOR Flash 64Mbit 64M X 1bit/32M X 2bit/16M X 4bit SPI 3V 8ns 8-Pin SOIJ T/R - Bulk (Alt: SST26VF064BEUIT-10) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Container: Bulk | 0 |
|
$3.9600 / $4.2800 | Buy Now |
DISTI #
579-VF064BEUIT104ISM
|
Mouser Electronics | NOR Flash 64Mb 2.3V to 3.6V SQI Flash Memory with EUI48 & EUI64 Mac Addresses | 11152 |
|
$3.8700 / $4.2800 | Buy Now |
DISTI #
SST26VF064BEUIT-104I/SM
|
Microchip Technology Inc | 64Mb 2.3V to 3.6V SQI Flash Memory with EUI48 & EUI64 Mac Addresses, Projected EOL: 2044-04-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5400 / $4.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$3.7500 | Buy Now |
|
Onlinecomponents.com | 64Mb 2.3V to 3.6V SQI Flash Memory with EUI48 & EUI64 Mac Addresses | Alternative Product Available |
|
$3.8400 / $10.8000 | Buy Now |
DISTI #
SST26VF064BEUIT-10
|
Avnet Americas | NOR Flash 64Mbit 64M X 1bit/32M X 2bit/16M X 4bit SPI 3V 8ns 8-Pin SOIJ T/R - Bulk (Alt: SST26VF064BEUIT-10) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Container: Bulk | 0 |
|
$3.9600 / $4.2800 | Buy Now |
|
NAC | 64Mb 2.3V TO 3.6V SQI Flash Memory w/EUI - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$3.6600 / $4.4100 | Buy Now |
DISTI #
SST26VF064BEUIT-104I/SM
|
Avnet Silica | NOR Flash 64Mbit 64M X 1bit/32M X 2bit/16M X 4bit SPI 3V 8ns 8-Pin SOIJ T/R (Alt: SST26VF064BEUIT-104I/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST26VF064BEUIT-104I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF064BEUIT-104I/SM
Microchip Technology Inc
FLASH 3V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.26 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.045 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST26VF064BEUIT-104I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF064BEUIT-104I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL064LABMFA011 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | SST26VF064BEUIT-104I/SM vs S25FL064LABMFA011 |
AT45DB641E-MHN-T | Flash, 64MX1, PDSO8, UDFN-8 | Adesto Technologies Corporation | SST26VF064BEUIT-104I/SM vs AT45DB641E-MHN-T |
W25Q64CVZPIP | Flash, 64MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | SST26VF064BEUIT-104I/SM vs W25Q64CVZPIP |
MX25L6445EM2I-10G | Flash, 16MX4, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOP-8 | Macronix International Co Ltd | SST26VF064BEUIT-104I/SM vs MX25L6445EM2I-10G |
AT45DB641E-MWHN-T | 64Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory, DFN, 2000/Tape & Reel | Renesas Electronics Corporation | SST26VF064BEUIT-104I/SM vs AT45DB641E-MWHN-T |
S25FL064LABMFM010 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | SST26VF064BEUIT-104I/SM vs S25FL064LABMFM010 |
MX25L6405MC-20G | Flash, 64MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, MS-013, SOP-16 | Macronix International Co Ltd | SST26VF064BEUIT-104I/SM vs MX25L6405MC-20G |
S25FL064LABMFN013 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | SST26VF064BEUIT-104I/SM vs S25FL064LABMFN013 |
IS25LP064A-JBLE1 | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | SST26VF064BEUIT-104I/SM vs IS25LP064A-JBLE1 |
M25PX64SVMP3E | Flash, | Micron Technology Inc | SST26VF064BEUIT-104I/SM vs M25PX64SVMP3E |