Part Details for SST39SF040-55-4I-NHE by Microchip Technology Inc
Overview of SST39SF040-55-4I-NHE by Microchip Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39SF040-55-4I-NHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1426
|
Newark | Flash Memory, 4Mbit, 55Ns, Plcc-32, Flash Memory Type:Parallel Nor, Memory Size:4Mbit, Flash Memory Configuration:512K X 8Bit, Ic Interface Type:Parallel, Memory Case Style:Plcc, No. Of Pins:32Pins, Clock Frequency:-, Access Rohs Compliant: Yes |Microchip SST39SF040-55-4I-NHE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$2.7400 / $2.9500 | Buy Now |
DISTI #
23AC9882
|
Newark | Plcc 4.5V To 5.5V 4Mbit Multi-Purpose Flash Rohs Compliant: Yes |Microchip SST39SF040-55-4I-NHE Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$2.7400 / $2.8800 | Buy Now |
DISTI #
SST39SF040-55-4I-NHE-ND
|
DigiKey | IC FLASH 4MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
469 In Stock |
|
$2.7089 / $2.9300 | Buy Now |
DISTI #
SST39SF040-55-4I-N
|
Avnet Americas | Flash Parallel 5V 4Mbit 512K x 8bit 55ns 32-Pin PLCC Tube - Rail/Tube (Alt: SST39SF040-55-4I-N) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 22 |
|
$2.6300 / $2.8400 | Buy Now |
DISTI #
579-39SF0405INHE
|
Mouser Electronics | NOR Flash 4.5 to 5.5 4Mbit Multi-Purpose Flash RoHS: Compliant | 1383 |
|
$2.6300 / $2.8400 | Buy Now |
DISTI #
V36:1790_06508101
|
Arrow Electronics | NOR Flash Parallel 5V 4M-bit 512K x 8 55ns 32-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2321 | Americas - 170 |
|
$2.7830 / $2.8343 | Buy Now |
DISTI #
V99:2348_06508101
|
Arrow Electronics | NOR Flash Parallel 5V 4M-bit 512K x 8 55ns 32-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2321 | Americas - 60 |
|
$2.6850 | Buy Now |
DISTI #
SST39SF040-55-4I-NHE
|
Microchip Technology Inc | 4.5V to 5.5V 4Mbit Multi-Purpose Flash, Projected EOL: 2034-08-28 RoHS: Compliant pbFree: Yes |
5030 Alternates Available |
|
$2.3400 / $2.8400 | Buy Now |
DISTI #
70451483
|
RS | 4.5V to 5.5V 4Mbit Multi-Purpose Flash32 PLCC TUBE | Microchip Technology Inc. SST39SF040-55-4I-NHE RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 / $3.0000 | RFQ |
|
Future Electronics | SST39SF Series 4.5 - 5.5 V 4M (512K x 8) 55 NS Multi-Purpose Flash - PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 600Tube |
|
$2.6300 / $2.9400 | Buy Now |
Part Details for SST39SF040-55-4I-NHE
SST39SF040-55-4I-NHE CAD Models
SST39SF040-55-4I-NHE Part Data Attributes
|
SST39SF040-55-4I-NHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39SF040-55-4I-NHE
Microchip Technology Inc
512K X 8 FLASH 5V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST39SF040-55-4I-NHE
This table gives cross-reference parts and alternative options found for SST39SF040-55-4I-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF040-55-4I-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040B55K1 | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | SST39SF040-55-4I-NHE vs M29F040B55K1 |
MFM8516JI-55 | Flash, 512KX8, 55ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | SST39SF040-55-4I-NHE vs MFM8516JI-55 |
HY29F040AC-55E | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | SST39SF040-55-4I-NHE vs HY29F040AC-55E |
SST29SF040-55-4C-NHE | 512K X 8 FLASH 5V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Microchip Technology Inc | SST39SF040-55-4I-NHE vs SST29SF040-55-4C-NHE |
M29F040B55K3T | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | SST39SF040-55-4I-NHE vs M29F040B55K3T |
M29F040B55K1E | Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | SST39SF040-55-4I-NHE vs M29F040B55K1E |
MBM29F040C-55PD-E1 | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | SST39SF040-55-4I-NHE vs MBM29F040C-55PD-E1 |
HY29F040AC-55I | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | SST39SF040-55-4I-NHE vs HY29F040AC-55I |
HY29F040AC-55 | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | SST39SF040-55-4I-NHE vs HY29F040AC-55 |
MBM29F040C-55PD | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | FUJITSU Semiconductor Limited | SST39SF040-55-4I-NHE vs MBM29F040C-55PD |