Part Details for SST39VF1602-70-4I-EKE by Microchip Technology Inc
Overview of SST39VF1602-70-4I-EKE by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF1602-70-4I-EKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4786
|
Newark | Flash Memory, 16Mbit, -40 To 85Deg C, Flash Memory Type:Parallel Nor, Memory Configuration:1M X 16Bit, Interfaces:Cfi, Ic Case/Package:Tsop, No. Of Pins:48Pins, Clock Frequency Max:-, Access Time:70Ns, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip SST39VF1602-70-4I-EKE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 278 |
|
$2.1300 | Buy Now |
DISTI #
SST39VF1602-70-4I-EKE-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
745 In Stock |
|
$2.8222 / $3.6700 | Buy Now |
DISTI #
92R4786
|
Avnet Americas | NOR Flash Parallel 3.3V 16Mbit 1M x 16bit 70ns 48-Pin TSOP - Bulk (Alt: 92R4786) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 278 Partner Stock |
|
$2.8500 / $3.7000 | Buy Now |
DISTI #
SST39VF1602-70-4I-
|
Avnet Americas | NOR Flash Parallel 3.3V 16Mbit 1M x 16bit 70ns 48-Pin TSOP - Trays (Alt: SST39VF1602-70-4I-) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.7400 / $3.5600 | Buy Now |
DISTI #
804-39VF16027IEKE
|
Mouser Electronics | NOR Flash 1M X 16 Flash RoHS: Compliant | 394 |
|
$2.7400 / $3.5600 | Buy Now |
DISTI #
SST39VF1602-70-4I-EKE
|
Microchip Technology Inc | 2.7V to 3.6V 16Mbit Multi-Purpose Flash, Projected EOL: 2034-09-08 RoHS: Compliant pbFree: Yes |
2456 Alternates Available |
|
$2.2900 / $3.5600 | Buy Now |
DISTI #
70452115
|
RS | 2.7V to 3.6V 16Mbit Multi-Purpose Flash48 TSOP 12x20mm TRAY | Microchip Technology Inc. SST39VF1602-70-4I-EKE RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 / $3.5400 | RFQ |
|
Future Electronics | SST39VF Series 16 Mbit 1 M x 16 3 V Multi-Purpose Flash Plus - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 96 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$2.6900 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TSOP - Tray RoHS: Compliant | 2400 Factory Stock |
|
$2.8700 / $4.1800 | Buy Now |
DISTI #
69846593
|
Verical | NOR Flash Parallel 3.3V 16M-bit 1M x 16 70ns 48-Pin TSOP Tray RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 278 |
|
$2.8926 / $3.3543 | Buy Now |
Part Details for SST39VF1602-70-4I-EKE
SST39VF1602-70-4I-EKE CAD Models
SST39VF1602-70-4I-EKE Part Data Attributes
|
SST39VF1602-70-4I-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF1602-70-4I-EKE
Microchip Technology Inc
1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39VF1602-70-4I-EKE
This table gives cross-reference parts and alternative options found for SST39VF1602-70-4I-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1602-70-4I-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST36VF1602C-70-4C-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1602-70-4I-EKE vs SST36VF1602C-70-4C-EKE |
SST36VF1602C-70-4C-EK | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1602-70-4I-EKE vs SST36VF1602C-70-4C-EK |
SST39VF160-70-4C-EK | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1602-70-4I-EKE vs SST39VF160-70-4C-EK |
SST39VF1602C-70-4C-EKE | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1602-70-4I-EKE vs SST39VF1602C-70-4C-EKE |
SST39VF1602-70-4I-EK | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1602-70-4I-EKE vs SST39VF1602-70-4I-EK |
TE28F160B3TC70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | SST39VF1602-70-4I-EKE vs TE28F160B3TC70 |
SST39VF1602C-70-4I-EKE | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1602-70-4I-EKE vs SST39VF1602C-70-4I-EKE |
SST36VF1602E-70-4I-EKE | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 | Microchip Technology Inc | SST39VF1602-70-4I-EKE vs SST36VF1602E-70-4I-EKE |
M29W160BT70N1T | 1MX16 FLASH 2.7V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | SST39VF1602-70-4I-EKE vs M29W160BT70N1T |
SST39VF1602-70-4C-EKE | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1602-70-4I-EKE vs SST39VF1602-70-4C-EKE |