-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3185
|
Newark | Transistor, Aec-Q101, Pnp, -40V, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-40V, Transition Frequency Ft:200Mhz, Power Dissipation Pd:350Mw, Dc Collector Current:-600Ma, Dc Current Gain Hfe:20Hfe, Transistorrohs Compliant: Yes |Rohm SST4403HZGT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8485 |
|
$0.0510 / $0.2180 | Buy Now |
DISTI #
846-SST4403HZGT116CT-ND
|
DigiKey | TRANS PNP 40V 0.6A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5159 In Stock |
|
$0.0375 / $0.2100 | Buy Now |
DISTI #
SST4403HZGT116
|
Avnet Americas | Transistor GP PNP 40V 600mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SST4403HZGT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SST4403HZGT116
|
Mouser Electronics | Bipolar Transistors - BJT SST4403HZG is the high reliability Automotive transistor, suitable for audio frequency small signal amplifier. RoHS: Compliant | 50513 |
|
$0.0370 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0395 | Buy Now |
DISTI #
65656503
|
Verical | Trans GP BJT PNP 40V 0.6A 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 981 Package Multiple: 1 Date Code: 2201 | Americas - 6970 |
|
$0.0704 / $0.0771 | Buy Now |
DISTI #
69266378
|
Verical | Trans GP BJT PNP 40V 0.6A 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 2328 | Americas - 2950 |
|
$0.0569 / $0.0783 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 40V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 5576 |
|
$0.0720 / $0.3600 | Buy Now |
DISTI #
SST4403HZGT116
|
TME | Transistor: PNP, bipolar, 40V, 0.6A, 200mW, SOT23 Min Qty: 1 | 0 |
|
$0.0318 / $0.1215 | RFQ |
DISTI #
SST4403HZGT116
|
Avnet Silica | Transistor GP PNP 40V 600mA 3-Pin SOT-23 T/R (Alt: SST4403HZGT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST4403HZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SST4403HZGT116
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-06-29 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for SST4403HZGT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST4403HZGT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4403 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | SST4403HZGT116 vs MMBT4403 |
UMT4403U3T146 | Small Signal Bipolar Transistor, | ROHM Semiconductor | SST4403HZGT116 vs UMT4403U3T146 |
MMBT2907 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 40V; IC (A): 0.6A; HFE Min: 100; HFE Max: 300; VCE (V): 10V; IC (mA): 150mA; VCE(SAT) (V): 0.4V; IC (mA)1: 150mA; IB (mA): 15mA; FT Min (MHz): 200 MHz; PTM Max (W): 0.35W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | SST4403HZGT116 vs MMBT2907 |
MMBT4403 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | SST4403HZGT116 vs MMBT4403 |
MMBT4403 | Small Signal Bipolar Transistor, | Surge Components Inc | SST4403HZGT116 vs MMBT4403 |
MMBT4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | SST4403HZGT116 vs MMBT4403 |
2N2907 | Trans GP BJT PNP 40V 0.6A 3-Pin TO-18 | New Jersey Semiconductor Products Inc | SST4403HZGT116 vs 2N2907 |
2N4403 | Transistor | Harris Semiconductor | SST4403HZGT116 vs 2N4403 |
MMBT4403F2 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | SST4403HZGT116 vs MMBT4403F2 |
UMT4403U3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | SST4403HZGT116 vs UMT4403U3T106 |