-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1M X 8 FLASH 3V PROM, 120 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4950
|
Newark | 3.0V To 3.6V 8Mbit Lpc Firmware Flash 32 Tsop 8X14Mm Tray Rohs Compliant: Yes |Microchip SST49LF008A-33-4C-WHE Min Qty: 208 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 | Buy Now |
DISTI #
23AC9887
|
Newark | Tsop 3.0V To 3.6V 8Mbit Lpc Firmware Flash Rohs Compliant: Yes |Microchip SST49LF008A-33-4C-WHE Min Qty: 208 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 | Buy Now |
DISTI #
SST49LF008A-33-4C-WHE-ND
|
DigiKey | IC FLASH 8MBIT PAR 33MHZ 32TSOP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
139 In Stock |
|
$5.9019 / $7.1100 | Buy Now |
DISTI #
SST49LF008A-33-4C-
|
Avnet Americas | NOR Flash Parallel/Serial 3.3V 8Mbit 1M x 8bit 120ns 32-Pin TSOP Tray - Trays (Alt: SST49LF008A-33-4C-) RoHS: Compliant Min Qty: 208 Package Multiple: 208 Lead time: 6 Weeks, 0 Days Container: Tray | 10 |
|
$5.7300 / $6.9000 | Buy Now |
DISTI #
804-49LF008A3CWHE
|
Mouser Electronics | NOR Flash 8 MBIT FIRMWARE HUB RoHS: Compliant | 104 |
|
$5.5000 / $6.9500 | Buy Now |
DISTI #
SST49LF008A-33-4C-WHE
|
Microchip Technology Inc | 3.0V to 3.6V 8Mbit LPC Firmware Flash, Projected EOL: 2034-09-01 RoHS: Compliant pbFree: Yes |
78 Alternates Available |
|
$4.8400 / $6.9000 | Buy Now |
DISTI #
70388545
|
RS | 3.0 to 3.6V 8Mbit LPC Firmware Flash | Microchip Technology Inc. SST49LF008A-33-4C-WHE RoHS: Not Compliant Min Qty: 208 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4600 / $6.4300 | RFQ |
|
Future Electronics | SST49LF Series 8 Mbit 1024 K x 8 3.3 V Firmware Hub - TSOP-32 RoHS: Compliant pbFree: Yes Min Qty: 194 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 194Tray |
|
$5.5300 / $5.6400 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 8Mbit (1M x 8) - 120ns - 32-Pin TSOP - Tray RoHS: Compliant |
312 In Stock |
|
$5.6500 / $6.8300 | Buy Now |
DISTI #
76877242
|
Verical | NOR Flash Parallel/Serial 3.3V 8M-bit 1M x 8 120ns 32-Pin TSOP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2323 | Americas - 310 |
|
$6.9818 / $7.6709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST49LF008A-33-4C-WHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST49LF008A-33-4C-WHE
Microchip Technology Inc
1M X 8 FLASH 3V PROM, 120 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Boot Block | TOP | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.024 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for SST49LF008A-33-4C-WHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST49LF008A-33-4C-WHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST49LF080A-33-4C-WH | Flash, 1MX8, 11ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST49LF008A-33-4C-WHE vs SST49LF080A-33-4C-WH |
SST49LF008C-33-4C-WHE | 1M X 8 FLASH 3V PROM, 11 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST49LF008A-33-4C-WHE vs SST49LF008C-33-4C-WHE |
SST49LF080A-33-4C-WHE | 1M X 8 FLASH 3V PROM, 120 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP-32 | Microchip Technology Inc | SST49LF008A-33-4C-WHE vs SST49LF080A-33-4C-WHE |