Part Details for ST1300ABBJ-FREQ-OUT27 by Saronix
Overview of ST1300ABBJ-FREQ-OUT27 by Saronix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1300ABBJ-FREQ-OUT27
ST1300ABBJ-FREQ-OUT27 CAD Models
ST1300ABBJ-FREQ-OUT27 Part Data Attributes
|
ST1300ABBJ-FREQ-OUT27
Saronix
Buy Now
Datasheet
|
Compare Parts:
ST1300ABBJ-FREQ-OUT27
Saronix
HCMOS Output Clock Oscillator, 1.5MHz Min, 28.6363MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SARONIX | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 28.6363 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Physical Dimension | 21mm x 13mm x 5.08mm | |
Rise Time-Max | 9 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |