Part Details for ST16C2550IQ48TR-F by MaxLinear Inc
Overview of ST16C2550IQ48TR-F by MaxLinear Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for ST16C2550IQ48TR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST16C2550IQ48TR-F-ND
|
DigiKey | IC UART FIFO 16B DUAL 48TQFP Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5740 | Buy Now |
DISTI #
701-ST16C2550IQ48TRF
|
Mouser Electronics | UART Interface IC DUAL UART W/16BYTE FIFO RoHS: Compliant | 0 |
|
$5.3600 | Order Now |
DISTI #
V36:1790_06713471
|
Arrow Electronics | UART 2-CH 16byte FIFO 3.3V/5V 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Date Code: 2147 | Americas - 3000 |
|
$3.3760 / $5.4855 | Buy Now |
|
Future Electronics | ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$6.1600 | Buy Now |
DISTI #
67040031
|
Verical | UART 2-CH 16byte FIFO 3.3V/5V 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2147 | Americas - 3000 |
|
$3.3760 | Buy Now |
|
CHIPMALL.COM LIMITED | 16Byte TQFP-48(7x7) UART ROHS | 840 |
|
$4.0937 / $4.5633 | Buy Now |
Part Details for ST16C2550IQ48TR-F
ST16C2550IQ48TR-F CAD Models
ST16C2550IQ48TR-F Part Data Attributes
|
ST16C2550IQ48TR-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
ST16C2550IQ48TR-F
MaxLinear Inc
Serial I/O Controller, CMOS, PQFP48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | QFP, TQFP48,.35SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for ST16C2550IQ48TR-F
This table gives cross-reference parts and alternative options found for ST16C2550IQ48TR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C2550IQ48TR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST16C2550CQ48 | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | Exar Corporation | ST16C2550IQ48TR-F vs ST16C2550CQ48 |
ST16C2550CQ48TR-F | Serial I/O Controller, CMOS, PQFP48, | MaxLinear Inc | ST16C2550IQ48TR-F vs ST16C2550CQ48TR-F |
ST16C2450IQ48-F | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | ST16C2550IQ48TR-F vs ST16C2450IQ48-F |
ST16C2450CQ48 | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | Exar Corporation | ST16C2550IQ48TR-F vs ST16C2450CQ48 |