Part Details for ST16C552CJ68 by Startech Semiconductor Inc
Overview of ST16C552CJ68 by Startech Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST16C552CJ68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UART, 68 Pin, Plastic, PLCC | 12 |
|
$4.1100 / $8.2200 | Buy Now |
|
Quest Components | UART, 68 Pin, Plastic, PLCC | 11 |
|
$7.1400 / $10.7100 | Buy Now |
Part Details for ST16C552CJ68
ST16C552CJ68 CAD Models
ST16C552CJ68 Part Data Attributes:
|
ST16C552CJ68
Startech Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ST16C552CJ68
Startech Semiconductor Inc
Serial I/O Controller, 2 Channel(s), CMOS, PQCC68,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STARTECH SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | PARALLEL PRINTER PORT; MODEM CONTROL CAPABILITY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 7.372 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | 17 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for ST16C552CJ68
This table gives cross-reference parts and alternative options found for ST16C552CJ68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C552CJ68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST16C452CJ68PS-F | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Exar Corporation | ST16C552CJ68 vs ST16C452CJ68PS-F |
ST16C452CJ68-F | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Exar Corporation | ST16C552CJ68 vs ST16C452CJ68-F |
ST16C452IJ68-F | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Exar Corporation | ST16C552CJ68 vs ST16C452IJ68-F |
ST16C452IJ68 | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, PLASTIC, LCC-68 | Exar Corporation | ST16C552CJ68 vs ST16C452IJ68 |
ST16C452CJ68PS | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, PLASTIC, LCC-68 | Exar Corporation | ST16C552CJ68 vs ST16C452CJ68PS |
ST16C452IJ68PS | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, PLASTIC, LCC-68 | Exar Corporation | ST16C552CJ68 vs ST16C452IJ68PS |
ST16C552ACJ68 | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, PLASTIC, LCC-68 | Exar Corporation | ST16C552CJ68 vs ST16C552ACJ68 |
ST16C452CJ68 | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, PLASTIC, LCC-68 | Exar Corporation | ST16C552CJ68 vs ST16C452CJ68 |
ST16C452IJ68PS-F | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Exar Corporation | ST16C552CJ68 vs ST16C452IJ68PS-F |
ST16C552IJ68-F | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Exar Corporation | ST16C552CJ68 vs ST16C552IJ68-F |