Part Details for ST1S06PM33R by STMicroelectronics
Overview of ST1S06PM33R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1S06PM33R
ST1S06PM33R CAD Models
ST1S06PM33R Part Data Attributes
|
ST1S06PM33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1S06PM33R
STMicroelectronics
2.3A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AVAILABLE IN TAPE AND REEL | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XDSO-N6 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 2.3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for ST1S06PM33R
This table gives cross-reference parts and alternative options found for ST1S06PM33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1S06PM33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS57112CQRTERQ1 | Automotive 2.95-V to 6-V, 2-A, 2-MHz synchronous buck converter 16-WQFN -40 to 125 | Texas Instruments | ST1S06PM33R vs TPS57112CQRTERQ1 |
TPS54218ARTER | SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PQCC16 | Texas Instruments | ST1S06PM33R vs TPS54218ARTER |
ST1S06PM12 | 2.3A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | STMicroelectronics | ST1S06PM33R vs ST1S06PM12 |
TPS6282518DMQR | 2.4-V to 5.5-V input, 2-A step-down converter with 1% accuracy in 1.5-mm x 1.5-mm QFN 6-VSON-HR -40 to 125 | Texas Instruments | ST1S06PM33R vs TPS6282518DMQR |
TPS6282518DMQT | 2.4-V to 5.5-V input, 2-A step-down converter with 1% accuracy in 1.5-mm x 1.5-mm QFN 6-VSON-HR -40 to 125 | Texas Instruments | ST1S06PM33R vs TPS6282518DMQT |
ST1S06PM12R | 2.3A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | STMicroelectronics | ST1S06PM33R vs ST1S06PM12R |
ST1S06PM33 | 2.3A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | STMicroelectronics | ST1S06PM33R vs ST1S06PM33 |
TPS54218RTER | 2.95V to 6V Input, 2A Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150 | Texas Instruments | ST1S06PM33R vs TPS54218RTER |
TPS54218RTET | 2.95V to 6V Input, 2A Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150 | Texas Instruments | ST1S06PM33R vs TPS54218RTET |