Part Details for ST2000NM000B by Seagate Technology
Overview of ST2000NM000B by Seagate Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST2000NM000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST2000NM000B
|
Avnet Americas | EXOS 7E10 HDD 512N SATA INT 2TB - Bulk (Alt: ST2000NM000B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | Exos 2TB 7E10 HDD 512N SATA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | EXOS 7E10 2TB 512N SATA 3.5INCH | 50 |
|
$179.9800 | Buy Now |
Part Details for ST2000NM000B
ST2000NM000B CAD Models
ST2000NM000B Part Data Attributes
|
ST2000NM000B
Seagate Technology
Buy Now
Datasheet
|
Compare Parts:
ST2000NM000B
Seagate Technology
Flash Module, 2TX8, MODULE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEAGATE MICROELECTRONICS LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ALSO OPERATES AT 12V NOMINAL SUPPLY | |
JESD-30 Code | R-XXMA-N | |
Length | 147 mm | |
Memory Density | 17592186044416 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 2199023255552 words | |
Number of Words Code | 2000000000000 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 5 °C | |
Organization | 2TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 5 V | |
Seated Height-Max | 26.11 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE | |
Width | 101.85 mm |