Part Details for ST2100 by Sitronix Technology Corporation
Overview of ST2100 by Sitronix Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for ST2100
ST2100 CAD Models
ST2100 Part Data Attributes:
|
ST2100
Sitronix Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
ST2100
Sitronix Technology Corporation
Microcontroller, 8-Bit, MROM, 4MHz, CMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SITRONIX TECHNOLOGY CO LTD | |
Part Package Code | DIE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 2097152 | |
ROM Programmability | MROM | |
Speed | 4 MHz | |
Supply Voltage-Nom | 3 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |