-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T9116
|
Newark | Connector, Stacking, Header, 60 Position, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Header Rohs Compliant: Yes |Samtec ST4-30-1.50-L-D-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9200 / $6.3500 | Buy Now |
DISTI #
SAM14633CT-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1031 In Stock |
|
$3.0375 / $5.0800 | Buy Now |
DISTI #
ST4-30-1.50-L-D-P-
|
Avnet Americas | Conn Fine Pitch Connector HDR 60 POS 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: ST4-30-1.50-L-D-P-) RoHS: Compliant Min Qty: 1025 Package Multiple: 1025 Lead time: 1 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$3.3800 / $5.0800 | Buy Now |
DISTI #
200-ST4301.50LDPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header RoHS: Compliant | 1572 |
|
$2.9600 / $4.4500 | Buy Now |
|
Onlinecomponents.com | 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header RoHS: Compliant |
2711 In Stock |
|
$2.2400 / $5.0800 | Buy Now |
DISTI #
62247758
|
Verical | Conn Fine Pitch Connector HDR 60 POS 0.4mm Solder ST Top Entry SMD Razor Beam™ T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2222 | Americas - 2632 |
|
$4.5924 / $6.6060 | Buy Now |
|
Powell Electronics | 0.40 mm Micro Blade & Beam Ultra Fine Pi Min Qty: 1 | 3300 |
|
$5.0800 / $1,690.0000 | Buy Now |
DISTI #
000000000003086962
|
Sager | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header Min Qty: 1 | 5000 |
|
$3.1600 / $5.0800 | Buy Now |
DISTI #
ST4-30-1.50-L-D-P-TR
|
Avnet Abacus | Conn Fine Pitch Connector HDR 60 POS 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: ST4-30-1.50-L-D-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header RoHS: Compliant |
2711 In Stock |
|
$2.2400 / $5.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST4-30-1.50-L-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ST4-30-1.50-L-D-P-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM | |
Body Breadth | 0.146 inch | |
Body Depth | 0.141 inch | |
Body Length | 0.535 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
This table gives cross-reference parts and alternative options found for ST4-30-1.50-L-D-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST4-30-1.50-L-D-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST4-30-2.50-L-D-P-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ST4-30-1.50-L-D-P-TR vs ST4-30-2.50-L-D-P-TR |