Datasheets
STB60NF06T4 by:

N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET

Part Details for STB60NF06T4 by STMicroelectronics

Overview of STB60NF06T4 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for STB60NF06T4

Part # Distributor Description Stock Price Buy
DISTI # 61AC2086
Newark N-Channel Stripfet > 30 V To 350 V Rohs Compliant: Yes |Stmicroelectronics STB60NF06T4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.0300
$1.0300 Buy Now
DISTI # 497-7950-1-ND
DigiKey MOSFET N-CH 60V 60A D2PAK Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1343
In Stock
  • 1 $2.0100
  • 10 $1.6700
  • 100 $1.3294
  • 500 $1.1249
  • 1,000 $0.9545
  • 2,000 $0.9067
  • 5,000 $0.8726
  • 10,000 $0.8438
$0.8438 / $2.0100 Buy Now
DISTI # STB60NF06T4
Avnet Americas Trans MOSFET N-CH 60V 60A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB60NF06T4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.7566
  • 2,000 $0.7413
  • 4,000 $0.7260
  • 6,000 $0.7107
  • 8,000 $0.6955
  • 10,000 $0.6802
  • 100,000 $0.6649
$0.6649 / $0.7566 Buy Now
DISTI # 511-STB60NF06
Mouser Electronics MOSFET N-Ch 60 Volt 60 Amp RoHS: Compliant 4716
  • 1 $1.6400
  • 10 $1.4200
  • 100 $1.2000
  • 250 $1.1900
  • 500 $0.9880
  • 1,000 $0.8680
  • 2,000 $0.8600
  • 5,000 $0.8490
$0.8490 / $1.6400 Buy Now
DISTI # V72:2272_06557666
Arrow Electronics Trans MOSFET N-CH 60V 60A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2330 Container: Cut Strips Americas - 984
  • 1 $1.3044
  • 10 $1.1949
  • 25 $1.1867
  • 100 $1.0656
  • 250 $1.0573
  • 500 $0.8656
$0.8656 / $1.3044 Buy Now
STMicroelectronics N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET RoHS: Compliant Min Qty: 1 4716
  • 1 $1.6100
  • 10 $1.3900
  • 100 $1.1800
  • 250 $1.1700
  • 500 $0.9700
$0.9700 / $1.6100 Buy Now
Future Electronics D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $0.7700
  • 2,000 $0.7500
  • 3,000 $0.7400
  • 4,000 $0.7350
  • 5,000 $0.7100
$0.7100 / $0.7700 Buy Now
Future Electronics D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $0.7700
  • 2,000 $0.7500
  • 3,000 $0.7400
  • 4,000 $0.7350
  • 5,000 $0.7100
$0.7100 / $0.7700 Buy Now
Future Electronics D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $0.8600
  • 2,000 $0.8400
  • 3,000 $0.8300
  • 4,000 $0.8250
  • 5,000 $0.8000
$0.8000 / $0.8600 Buy Now
DISTI # 69730452
Verical Trans MOSFET N-CH 60V 60A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101 Min Qty: 7 Package Multiple: 1 Date Code: 2330 Americas - 984
  • 7 $1.3044
  • 10 $1.1949
  • 25 $1.1867
  • 100 $1.0656
  • 250 $1.0573
  • 500 $0.8656
$0.8656 / $1.3044 Buy Now
DISTI # STB60NF06T4
Avnet Americas Trans MOSFET N-CH 60V 60A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB60NF06T4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.7566
  • 2,000 $0.7413
  • 4,000 $0.7260
  • 6,000 $0.7107
  • 8,000 $0.6955
  • 10,000 $0.6802
  • 100,000 $0.6649
$0.6649 / $0.7566 Buy Now
DISTI # STB60NF06T4
TME Transistor: N-MOSFET, unipolar, 60V, 42A, 110W, D2PAK Min Qty: 1 0
  • 1 $1.5700
  • 5 $1.3900
  • 25 $1.2500
  • 100 $1.1600
  • 250 $1.0900
$1.0900 / $1.5700 RFQ
DISTI # STB60NF06T4
Avnet Silica Trans MOSFET N-CH 60V 60A 3-Pin(2+Tab) D2PAK T/R (Alt: STB60NF06T4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days Silica - 71000
Buy Now
Chip1Cloud MOSFET N-CH 60V 60A D2PAK 5250
RFQ
DISTI # 1291954
element14 Asia-Pacific MOSFET, N, D2-PAK RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $1.6038
  • 10 $1.3303
  • 100 $1.0716
  • 500 $0.9312
  • 1,000 $0.7686
  • 5,000 $0.7331
$0.7331 / $1.6038 Buy Now
DISTI # 1291954
Farnell MOSFET, N, D2-PAK RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each 0
  • 1 $1.2559
  • 25 $0.9168
  • 100 $0.7536
  • 250 $0.6405
  • 1,000 $0.5526
$0.5526 / $1.2559 Buy Now

Part Details for STB60NF06T4

STB60NF06T4 CAD Models

STB60NF06T4 Part Data Attributes:

STB60NF06T4 STMicroelectronics
Buy Now Datasheet
Compare Parts:
STB60NF06T4 STMicroelectronics N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Package Description ROHS COMPLIANT, D2PAK-3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 39 Weeks
Samacsys Manufacturer STMicroelectronics
Avalanche Energy Rating (Eas) 360 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 60 A
Drain-source On Resistance-Max 0.016 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 110 W
Pulsed Drain Current-Max (IDM) 240 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for STB60NF06T4

This table gives cross-reference parts and alternative options found for STB60NF06T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB60NF06T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STB60NF06LT4 Automotive-grade N-channel 60 V, 0.012 Ohm typ., 60 A STripFET II Power MOSFET in a D2PAK package STMicroelectronics STB60NF06T4 vs STB60NF06LT4
STB60NF06 60A, 60V, 0.016ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 STMicroelectronics STB60NF06T4 vs STB60NF06
Part Number Description Manufacturer Compare
NTB60N06G 60A, 60V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 418B-04, D2PAK-3 onsemi STB60NF06T4 vs NTB60N06G
NTB60N06 60A, 60V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 onsemi STB60NF06T4 vs NTB60N06
NTB60N06LG 60A, 60V, 0.016ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 418B-04, D2PAK-3 onsemi STB60NF06T4 vs NTB60N06LG
FDB13AN06A0 N-Channel PowerTrench® MOSFET, 60V, 62A, 13.5mΩ, 800-REEL onsemi STB60NF06T4 vs FDB13AN06A0
FDB86566-F085 N-Channel PowerTrench® MOSFET, 60 V, 110 A, 2.7 mΩ, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified onsemi STB60NF06T4 vs FDB86566-F085
STB60NF06LT4 Automotive-grade N-channel 60 V, 0.012 Ohm typ., 60 A STripFET II Power MOSFET in a D2PAK package STMicroelectronics STB60NF06T4 vs STB60NF06LT4
STB60NF06 60A, 60V, 0.016ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 STMicroelectronics STB60NF06T4 vs STB60NF06
NTB60N06LT4 Power MOSFET 60V 60A 16 mOhm Single N-Channel D2PAK Logic Level, D2PAK 2 LEAD, 800-REEL onsemi STB60NF06T4 vs NTB60N06LT4
FDB86566_F085 60 V N-Channel PowerTrench® MOSFET, TO-263 2L (D2PAK), 800-TAPE REEL onsemi STB60NF06T4 vs FDB86566_F085

STB60NF06T4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STB60NF06T4 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STB60NF06T4 by STMicroelectronics

  • Please alert me when STB60NF06T4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STB60NF06T4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STB60NF06T4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STB60NF06T4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STB60NF06T4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STB60NF06T4 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: