Part Details for STD29NF03LT4 by STMicroelectronics
Overview of STD29NF03LT4 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD29NF03LT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 775 |
|
RFQ | ||
|
Quest Components | 29 A, 30 V, 0.02 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252 | 2677 |
|
Buy Now |
Part Details for STD29NF03LT4
STD29NF03LT4 CAD Models
STD29NF03LT4 Part Data Attributes:
|
STD29NF03LT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD29NF03LT4
STMicroelectronics
29A, 30V, 0.02ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 29 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 116 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STD29NF03LT4
This table gives cross-reference parts and alternative options found for STD29NF03LT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD29NF03LT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD29NF03L | 29A, 30V, 0.02ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | STMicroelectronics | STD29NF03LT4 vs STD29NF03L |