-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 900 V, 5 Ohm typ., 2.1 A SuperMESH Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X1195
|
Newark | Mosfet, N-Ch, 900V, 2.1A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:900V, Continuous Drain Current Id:2.1A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V Rohs Compliant: Yes |Stmicroelectronics STD2NK90ZT4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1215 |
|
$0.9560 / $2.0100 | Buy Now |
DISTI #
497-4332-1-ND
|
DigiKey | MOSFET N-CH 900V 2.1A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
629 In Stock |
|
$0.7554 / $1.8000 | Buy Now |
DISTI #
STD2NK90ZT4
|
Avnet Americas | Trans MOSFET N-CH 900V 2.1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD2NK90ZT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7699 / $0.8030 | Buy Now |
DISTI #
33X1195
|
Avnet Americas | Trans MOSFET N-CH 900V 2.1A 3-Pin(2+Tab) DPAK T/R - Bulk (Alt: 33X1195) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 1215 Partner Stock |
|
$0.9560 / $2.0100 | Buy Now |
DISTI #
511-STD2NK90Z
|
Mouser Electronics | MOSFET N-Ch 900 Volt 2.1Amp Zener SuperMESH RoHS: Compliant | 87 |
|
$0.7360 / $1.8000 | Buy Now |
DISTI #
E02:0323_00212534
|
Arrow Electronics | Trans MOSFET N-CH 900V 2.1A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2419 | Europe - 12500 |
|
$0.5762 / $0.6142 | Buy Now |
DISTI #
V36:1790_06559833
|
Arrow Electronics | Trans MOSFET N-CH 900V 2.1A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2418 | Americas - 5000 |
|
$0.6967 / $0.7477 | Buy Now |
|
STMicroelectronics | N-channel 900 V, 4.7 Ohm typ., 2.1 A SuperMESH Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 87 |
|
$0.8700 / $1.7600 | Buy Now |
|
Future Electronics | N-Channel 900 V 6.5 Ohm SMT Zener-Protect SuperMESH MosFet TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 290000Reel |
|
$0.7200 / $0.7750 | Buy Now |
|
Future Electronics | N-Channel 900 V 6.5 Ohm SMT Zener-Protect SuperMESH MosFet TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 2500Reel |
|
$0.7200 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD2NK90ZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD2NK90ZT4
STMicroelectronics
N-channel 900 V, 5 Ohm typ., 2.1 A SuperMESH Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 2.1 A | |
Drain-source On Resistance-Max | 6.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 8.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD2NK90ZT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD2NK90ZT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQD2N90TM | Power MOSFET, N-Channel, QFET®, 900 V, 1.7 A, 7.2 Ω, DPAK, 2500-REEL | onsemi | STD2NK90ZT4 vs FQD2N90TM |
FQU2N90TU-AM002 | Power MOSFET, N-Channel, QFET®, 900 V, 1.7 A, 7.2 Ω, IPAK, TO-251 3L (IPAK), 5040-TUBE | onsemi | STD2NK90ZT4 vs FQU2N90TU-AM002 |
FQU2N90TU-WS | Power MOSFET, N-Channel, QFET®, 900 V, 1.7 A, 7.2 Ω, IPAK, TO-251 3L (IPAK), 5040-TUBE | onsemi | STD2NK90ZT4 vs FQU2N90TU-WS |
FQU2N90TU_AM002 | N-Channel QFET® MOSFET 900V, 1.7A, 7.2Ω, TO-251 3L (IPAK), 30240-RAIL | onsemi | STD2NK90ZT4 vs FQU2N90TU_AM002 |
FQU2N90TU | Power Field-Effect Transistor, 1.7A I(D), 900V, 7.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | STD2NK90ZT4 vs FQU2N90TU |
FQU2N90TU_WS | N-Channel QFET® MOSFET 900V, 1.7A, 7.2Ω, TO-251 3L (IPAK), 30240-RAIL | onsemi | STD2NK90ZT4 vs FQU2N90TU_WS |
FQD2N90TM | 1.7A, 900V, 7.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | Rochester Electronics LLC | STD2NK90ZT4 vs FQD2N90TM |
FQD2N90 | Power Field-Effect Transistor, 1.7A I(D), 900V, 7.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | STD2NK90ZT4 vs FQD2N90 |
FQD2N90TF | Power Field-Effect Transistor, 1.7A I(D), 900V, 7.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | STD2NK90ZT4 vs FQD2N90TF |
FQU2N90 | Power Field-Effect Transistor, 1.7A I(D), 900V, 7.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | STD2NK90ZT4 vs FQU2N90 |